TE Connectivity 1-1546306-8

Buchanan;Conn;Term Strip;Barrier;18Pole;9.53mmPitch;DBLRow;20A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
1-1546306-8 50 Buy Now »
USD
5.94 5.89 5.89 5.89
1-1546306-8 45 Buy Now »
USD
6.75 6.75 6.75 6.75
1-1546306-8 150 Buy Now »
USD
8.30 8.30 8.30 8.30
Digi-Key
A98513-ND 149 Buy Now »
USD
10.51 9.00 7.31 5.83 5.60
Arrow
1-1546306-8 50 Buy Now »
USD
6.44 5.94 5.87 5.79 5.76
Avnet
1-1546306-8 0 ··
USD
4.52 3.34
Newark
07J5411 69 Buy Now »
USD
5.51 5.51 5.51 5.51 5.51
Mouser
571-1-1546306-8 149 Buy Now »
USD
9.03 9.03 6.95 5.83 5.83
Onlinecomponents.com
115463068 150 Buy Now »
USD
8.30 8.30 6.88 5.89 5.89
Master Electronics
115463068 132 ··
USD
8.30 8.30 6.88 5.89 5.89
TTI
1-1546306-8 0 ··
USD
4.06 4.06
Allied Electronics
70088698 0 ··
USD
9.30 8.55 7.86 7.86 7.86
PEI Genesis
1-1546306-8 0 ··
Farnell
7392230 69 Buy Now »
GBP
11.85 10.99 10.11 10.11 10.11
element14 APAC
7392230 69 Buy Now »
SGD
13.46 13.46 10.36 8.69 8.69
Electro Sonic
115463068 150 Buy Now »
USD
8.80 8.80 7.29 6.24 6.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Asia
AMP1-1546306-8 0 ··
Abacus Technologies
1-1546306-8 250 ··
Heilind Electronics
AMP1-1546306-8 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1546306-8 Contact ··
XS Micro
1-1546306-8 Contact ··

Descriptions

18P.374 DR BARRIER STRIP
Heilind Asia
Buchanan;Conn;Term Strip;Barrier;18Pole;9.53mmPitch;DBLRow;20A;300V
Allied Electronics
18P.374 DR BARRIER STRIP
Heilind Electronics
18P.374" DR BARRIER STRIP
TE Connectivity
TERMINAL BLOCK, BARRIER, 18 POSITION, 22-12AWG
Newark
18P.374 DR BARRIER STRIP
PEI Genesis
18P.374 DR BARRIER STRIP
Master Electronics
18P.374 DR BARRIER STRIP
Onlinecomponents.com
Barrier Strips Barrier Strip Sockets
North Star Micro
Conn Barrier Strip 36 POS 9.53mm Screw ST Cable Mount 20A/Contact
Verical
TERMINAL BLOCK, BARRIER, 18 POSITION, 22-12AWG
element14 APAC
Conn Barrier Strip 36 POS 9.53mm Screw ST Cable Mount 20A/Contact
Avnet
TERMINAL BLOCK, BARRIER, 18 POSITION, 22-12AWG
Farnell
CONN BARRIER STRP 18CIRC 0.374"
Digi-Key

Technical Specifications

Current Rating 20 A
Mounting Type Screw Panel
RoHS Compliant
Contact Plating Tin
Number of Contacts 18
Housing Color Black
Flammability Rating UL 94 V-0
Number of Positions 18
Number of Rows 2
Number of Circuits 18
Size-Height 13.03 mm
Size-Width 21.8 mm
Pin Pitch 9.5 mm
Lead-Free Status Lead Free
ELV Compliant Compliant
Housing Material Thermoplastic
Contact Material Brass
Size-Length 188.2 mm
Color Black
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 4 pages 2 years ago
Electro Sonic
Datasheet 69 pages 9 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-1546306-8
TYCO ELECTRONICS 1-1546306-8
TYC 1-1546306-8
TE CONN 1-1546306-8
TYCO ELECTRONICS CORPORATION 1-1546306-8
TE CONNECTIVITY LTD 1-1546306-8
TYCO ELEC 1-1546306-8
TYCO ELECTRO 1-1546306-8
TYCO ELECTRONICS CORP 1-1546306-8
TYCO ELECTRONIC 1-1546306-8
TYCO ELE 1-1546306-8
TE CONNECT 1-1546306-8
TYCO ELECT 1-1546306-8
TE (Tyco) 1-1546306-8
TE CONNECTIV 1-1546306-8
TE CONNECTIVITY (TYCO) 1-1546306-8
TYCO POWER SYSTEMS 1-1546306-8
TE Connectivity / Circuit Prot 1-1546306-8
TYCO ELECTRONICS HK LTD 1-1546306-8
TE Connectivity / Circuit Protection 1-1546306-8
TYCO INTERNATIONAL 1-1546306-8
TE Connectivity Energy 1-1546306-8
TE SENSOR SOLUTIONS 1-1546306-8
TE Connectivity /CGS Brand 1-1546306-8
TYCO ELECTRONICS LOGISTICS AG 1-1546306-8
Tyco Electronics 1-1546306-8
TE 1-1546306-8
TE Connectivty 1-1546306-8

Search for other parts like 1- »