TE Connectivity / AMP 1-1546306-2

12 Position Double Row Dual Barrier 9.53mm Vertical Mount Barrier Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-1546306-2 238 Buy Now »
USD
4.27 4.00 3.79 3.79 3.79
Verical 3
1-1546306-2 160 Buy Now »
USD
3.33 3.33 3.19 3.19
1-1546306-2 52 Buy Now »
USD
3.33 3.33 3.33 3.33
1-1546306-2 238 Buy Now »
USD
3.96 3.77 3.77 3.77
Avnet
1-1546306-2 0 ··
USD
4.22 4.13 3.72 3.72 3.72
Digi-Key
A98510-ND 354 Buy Now »
USD
7.85 6.19 5.13 3.93 3.77
Newark
07J5405 306 Buy Now »
USD
5.70 4.98 4.36 4.05 4.05
Chip One Stop Japan
TYCO-0066015 629 Buy Now »
USD
2.34 2.34 2.34 1.93 1.93
Powell Electronics
1-1546306-2 2,851 Buy Now »
USD
2.15 1.62
TTI
1-1546306-2 833 Buy Now »
USD
3.07 3.07 3.07 3.07
Mouser
571-115463062 267 Buy Now »
USD
5.70 5.70 4.41 3.92 3.77
Onlinecomponents.com
115463062 740 Buy Now »
USD
4.98 4.98 4.27 3.96 3.81
Master Electronics
115463062 647 ··
USD
4.98 4.98 4.27 3.96 3.81
Chip One Stop Global
C1S757100660156 52 Buy Now »
JPY
217.00 216.00 216.00 216.00 216.00
Sager Electronics
1-1546306-2 0 ··
USD
4.40 4.40 4.06 3.97 3.97
Future Electronics
1-1546306-2 0 ··
USD
4.18 3.76 3.76 3.76
Allied Electronics
70088799 0 ··
USD
5.14 4.97 4.36 4.04 4.04
PEI Genesis
1-1546306-2 0 ··
Heilind Asia
AMP1-1546306-2 0 ··
Power and Signal Group
1-1546306-2 0 ··
Heilind Electronics
AMP1-1546306-2 0 ··
Farnell
7392175 306 Buy Now »
GBP
6.26 5.47 4.79 4.45 4.45
element14 APAC
7392175 306 Buy Now »
SGD
8.50 8.50 6.58 5.85 5.62
Electro Sonic
115463062 776 Buy Now »
USD
5.28 5.28 4.53 4.20 4.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-1546306-2 1,840 Buy Now »
USD
4.66 4.66 4.66 4.66 4.66
Abacus Technologies
1-1546306-2 1,217 ··
Tencell
1-1546306-2 530 Buy Now »
USD
4.01 4.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1546306-2 Contact ··
XS Micro
1-1546306-2 Contact ··

Descriptions

Barrier Strips, Barrier Strip Sockets
Powell Electronics
12P.374 DR BARRIER STRIP
Heilind Electronics
Conn Barrier Strip 24 POS 9.53mm Screw ST Cable Mount 20A/Contact
Chip One Stop Global
12P.374 DR BARRIER STRIP
Onlinecomponents.com
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-12AWG
element14 APAC
12P.374 DR BARRIER STRIP
Heilind Asia
12P.374 DR BARRIER STRIP
PEI Genesis
Conn Barrier Strip 24 POS 9.53mm Screw ST Cable Mount 20A/Contact
Verical
12 Position Double Row Dual Barrier 9.53mm Vertical Mount Barrier Strip
Future Electronics
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-12AWG
Newark
12P.374" DR BARRIER STRIP
Power and Signal Group
Connector Barrier Strip 12 POS 9.53mm Screw ST Cable Mount 20A/Contact
North Star Micro
CONN BARRIER STRP 12CIRC 0.374"
Digi-Key
12P.374" DR BARRIER STRIP
TE Connectivity
Buchanan;Conn;Term Strip;Barrier;12Pole;9.53mmPitch;DBLRow;20A;300V
Allied Electronics
Conn Barrier Strip 24 POS 9.53mm Screw ST Cable Mount 20A/Contact
Sager Electronics
12P.374&QUOT DR BARRIER STRIP
Avnet
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-12AWG
Farnell
12P.374 DR BARRIER STRIP
Master Electronics

Technical Specifications

Mounting Type Screw Panel
Housing Color Black
Number of Positions 12
Lead-Free Status Lead Free
Number of Rows 2
ELV Compliant Compliant
Current Rating 20 A
Size-Height 13.03 mm
Size-Length 131.2 mm
Number of Contacts 12
Size-Width 21.8 mm
Color Black
Number of Circuits 12
Lifecycle Status Active
Housing Material Thermoplastic
RoHS Compliant
Contact Plating Tin
Contact Material Brass
Pin Pitch 9.5 mm
Flammability Rating UL 94 V-0

Documents

TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Electro Sonic
Datasheet 69 pages 9 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-1546306-2
TYCO/AMP 1-1546306-2
TYCO ELECTRONICS AMP 1-1546306-2
TE Connectivity / AMP Brand 1-1546306-2
AMP/Tyco Electronics 1-1546306-2
AMP/TE Connectivity 1-1546306-2
TE CNTY - AMP 1-1546306-2
TE Connectivity / Tyco Electronics AMP 1-1546306-2
AMP/TYCO ELECTR 1-1546306-2
TYCO ELECTRONICS AMP ITALIA S 1-1546306-2
AMP INC 1-1546306-2
TYCO/AMP INC 1-1546306-2
TE CONNECTIVITY AMP (VA) 1-1546306-2
TYCO ELECTRONICS AMP (VA) 1-1546306-2
TE CONNECTIVITY AMP CONNECTORS 1-1546306-2
AMP/TE CONNECTIVITY ACCT 167798 1-1546306-2
TYCO COLOMBIA 1-1546306-2
AMP INCORPORATED (TYCO ELECTRONICS 1-1546306-2
TE Connectivity / Hartman Brand 1-1546306-2
TE CONNECTIVITY / AMP BRA 1-1546306-2
TYCO INC (AMP) 1-1546306-2
TYCO ELECTRONICS 1-1546306-2
AMP ( TYC) 1-1546306-2
TE AMP TYCO 1-1546306-2
TE Connectivity / Am 1-1546306-2
TE Connectivity AMP Connectors 1-1546306-2

Search for other parts like 1- »