TE Connectivity 1-1478967-0

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth12.7 mm
Length27.40914 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478967-0.

Master Electronics
Technical Drawing1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1478967-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1478967-0 provided by its distributors.

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Box
Straight 50Ohms Panel Mount SMA Connector; jack; Solder Termination Coaxial
SOCKET, SMA, PANEL, LAUNCHER; Connector Type:SMA, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Plating:Gold; Connector Mounting Orientation:Panel; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:3mohm; Insulation Resistance:500Mohm; Insulator Material:PTFE; Material:Stainless Steel; Mounting Type:Panel; No. of Mating Cycles:500; Operating Frequency Max:18GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Voltage Rating V AC:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth12.7 mm
Length27.40914 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478967-0.

Master Electronics
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago