TE Connectivity 1-1478966-0

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
PlatingGold
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth10.2 mm
Length16.9926 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478966-0.

TE Connectivity
Technical Drawing1 page20 years ago
Farnell
Datasheet6 pages3 years ago
Master Electronics
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1478966-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1478966-0 provided by its distributors.

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
Rf Connectors/Coaxial Connectors 50 Ohms Male |Amp Te Connectivity 1-1478966-0
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
PlatingGold
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating (AC)500 V
Wire/Cable TypeCoaxial
Dimensions
Depth10.2 mm
Length16.9926 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478966-0.

TE Connectivity
Technical Drawing1 page20 years ago
Farnell
Datasheet6 pages3 years ago
Master Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement2 pages11 years ago