TE Connectivity / AMP 1-1478929-0

Rf / Coaxial Connector, Sma Coaxial, Straight Jack, Solder, 50 Ohm, Rg405, Beryllium Copper

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
OrientationStraight
PackagingBox
PolarityNormal
TerminationSolder
Voltage Rating (AC)335 V
Dimensions
Depth6.35 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1478929-0.

RS (Formerly Allied Electronics)
Technical Drawing1 page20 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1478929-0.

Descriptions

Descriptions of TE Connectivity / AMP 1-1478929-0 provided by its distributors.

Rf / Coaxial Connector, Sma Coaxial, Straight Jack, Solder, 50 Ohm, Rg405, Beryllium Copper
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Over Copper Individual
Straight 50Ohms Cable Mount SMA Connector; jack; Solder Termination RG405/U

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector TypeSMA
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency18 GHz
OrientationStraight
PackagingBox
PolarityNormal
TerminationSolder
Voltage Rating (AC)335 V
Dimensions
Depth6.35 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1478929-0.

RS (Formerly Allied Electronics)
Technical Drawing1 page20 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago