TE Connectivity 1-1462038-6

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.67 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth5.7 mm
Height5.8 mm
Length254 mm
Width5.6896 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-6.

Master Electronics
Datasheet4 pages4 years ago
Datasheet5 pages5 years ago
Datasheet6 pages6 years ago
Upverter
Technical Drawing1 page10 years ago
Datasheet6 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Farnell
Datasheet28 pages14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Verical
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
TME
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-7.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1462038-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1462038-6 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
DPDT PCB Mount Relay Through Hole, 2 A, 12V dc | TE Connectivity 1-1462038-6
Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole
Relay, Signal, Dpdt, 12Vdc, 2A, Tht; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Te Connectivity 1-1462038-6
IM06NS=IM RELAY 140 MW 12 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Narrow Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: 1-1462038-6 | Internal Number: 1-1462038-6 | TE Connectivity
Signal Relay Dimensions L x W x H: 10 x 6 x 5.65 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: IM06NS Connection: THD Contact material: PdR+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 2 A @ 30 VDC / 0.27 A @ 220 VDC / 0.25 A @ 250 VAC Pcoil: 140 mW Rcoil: 1029 Ohm Switching power: 60 W / 62.5 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.67 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth5.7 mm
Height5.8 mm
Length254 mm
Width5.6896 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-6.

Master Electronics
Datasheet4 pages4 years ago
Datasheet5 pages5 years ago
Datasheet6 pages6 years ago
Upverter
Technical Drawing1 page10 years ago
Datasheet6 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Farnell
Datasheet28 pages14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Verical
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
TME
Datasheet15 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages6 years ago
Rohs Statement1 page11 years ago