TE Connectivity 1-1462038-3

Electromechanical Relay 5VDC 178Ohm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth5.7 mm
Height5.8 mm
Length254 mm
Width5.6896 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet5 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Datasheet15 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Verical
Datasheet6 pages13 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-28.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1462038-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1462038-3 provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462038-3
Signal Relay 5VDC 2A DPDT (( 10mm 5.7mm 5.8mm)) Through Hole Automotive
Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vo
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
IM03NS=IM RELAY 140 MW 5 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Narrow Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: 1-1462038-3 | Internal Number: 1-1462038-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth5.7 mm
Height5.8 mm
Length254 mm
Width5.6896 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-3.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet5 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Datasheet15 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Verical
Datasheet6 pages13 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet4 pages8 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago