TE Connectivity / Alcoswitch 1-1437598-0

Switch Key Lock ON ON DPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1-1437598-0Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Index Angle80 °
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 1-1437598-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch 1-1437598-0 provided by its distributors.

Switch Key Lock ON ON DPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
SWITCH KEYLK 2POS DPDT 0.4VA 20V
SKT331GAEL01=SKT-33-1G AEL101
Keylock Switches

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Index Angle80 °
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT

Compliance

Environmental Classification
RoHSCompliant