TE Connectivity / AMP 1-1437579-4

Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TSS11EGPC 0 ··
USD
4.42 3.52
Newark
13F4010 0 ··
USD
5.26 5.26
Sager Electronics
1-1437579-4 0 ··
USD
4.42 3.60
Digi-Key
TSS11EGPC-ND 0 ··
USD
6.24 6.24
Heilind Electronics
AMP1-1437579-4 0 ··
Heilind Asia
AMP1-1437579-4 0 ··
PEI Genesis
TSS11EGPC 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
TSS11EGPC 1 Buy Now »
USD
6.24 6.24 6.24 6.24 6.24
SIE
TSS11EGPC 49 ··
Relay Specialties
TSS11EGPC 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1437579-4 Contact ··
TransparentC
1-1437579-4 Contact ··

Descriptions

SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE; Circuitry:SPDT; Actuator Style:Raised Slide; Switch Operation:On-Off-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Orientation:Vertical; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
TSS11EGPCSLIDE P/C TERM
PEI Genesis
SWITCH SLIDE SPDT 0.4VA 20V
Digi-Key
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Avnet
TSS11EGPC=SLIDE P/C TERM
TE Connectivity
Alcoswitch; Slide Switches; Actuator Style: Extended, Top; Operating Function: On Off On; Number of Positions: 2; Contact Configuration: SPDT; Contact Rating: 0.4 VA max @ 20 VDC or peak AC
Relay Specialties
Slide Switches
North Star Micro
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Sager Electronics
TSS11EGPC=SLIDE P/C TERM
Heilind Asia
TSS11EGPCSLIDE P/C TERM
Heilind Electronics

Technical Specifications

Orientation Vertical
Lifecycle Status Active
Mounting Type Through Hole
Number of Positions 2
Contact Plating Gold
Contact Material Copper
Lead-Free Status Contains Lead
Voltage Rating (DC) 20 V
Flammability Rating UL 94 V-0
Contacts Type SPDT
ELV Compliant Non-Compliant
RoHS Non-Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Relay Specialties
Datasheet 1 page 11 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 12 years ago
Datasheet 6 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-1437579-4
TYCO/AMP 1-1437579-4
TYCO ELECTRONICS AMP 1-1437579-4
TE Connectivity / AMP Brand 1-1437579-4
AMP/Tyco Electronics 1-1437579-4
AMP/TE Connectivity 1-1437579-4
TE CNTY - AMP 1-1437579-4
TE Connectivity / Tyco Electronics AMP 1-1437579-4
AMP/TYCO ELECTR 1-1437579-4
TYCO ELECTRONICS AMP ITALIA S 1-1437579-4
AMP INC 1-1437579-4
TYCO/AMP INC 1-1437579-4
TE CONNECTIVITY AMP (VA) 1-1437579-4
TYCO ELECTRONICS AMP (VA) 1-1437579-4
TE CONNECTIVITY AMP CONNECTORS 1-1437579-4
AMP/TE CONNECTIVITY ACCT 167798 1-1437579-4
TYCO COLOMBIA 1-1437579-4
AMP INCORPORATED (TYCO ELECTRONICS 1-1437579-4
TE Connectivity / Hartman Brand 1-1437579-4
TE CONNECTIVITY / AMP BRA 1-1437579-4
TYCO INC (AMP) 1-1437579-4
TYCO ELECTRONICS 1-1437579-4
AMP ( TYC) 1-1437579-4
TE AMP TYCO 1-1437579-4
TE Connectivity / Am 1-1437579-4
TE Connectivity AMP Connectors 1-1437579-4

Search for other parts like 1- »