TE Connectivity MTA106D

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialResin
ColorGreen
Contact MaterialSilver
Contact PlatingGold
Mechanical Life60 kcycles
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating6 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
TerminationThrough Hole
Throw ConfigurationSPDT
Dimensions
Actuator Length10.4 mm
Length13 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA106D.

Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet3 pages9 years ago
Factory Futures
Technical Drawing3 pages13 years ago
Electro Sonic
Datasheet14 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages10 years ago
Datasheet8 pages18 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
element14
Datasheet3 pages18 years ago
DigiKey
Datasheet14 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MTA106D.

Related Parts

Descriptions

Descriptions of TE Connectivity MTA106D provided by its distributors.

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 6A/125V AC; SPDT; On-On
Toggle Switch, SPDT, On-on, Latched, 6A, 6VDC, Solder Terminal, Lever Actuator, Through Hole-straight
6 A SPDT 28 V On-On Standard Round Non-Illuminated Panel Mount Toggle Switch
Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-0
Toggle Switch, Spdt, 6A, 125Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Mta Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA106D.
Contact Configuration = 1CO / Switching Function = ON-ON / Contact Current = 6 A / Contact Voltage VDC = 28 / Contact Voltage VAC = 125 / Poles = 1 / Actuator Type = Knurled / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination = No / Series = MT
MTA106D=(MSTA) SWITCH TOGGLE S Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Single Pole - Double Throw 1/4-40 Copper Alloy | Toggle Switch | Part Number: MTA106D | Internal Number: 1-1437558-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437558-0
  • 1-1437558-0.
  • MTA-106D
  • MTA106D.

Technical Specifications

Physical
Actuator MaterialResin
ColorGreen
Contact MaterialSilver
Contact PlatingGold
Mechanical Life60 kcycles
MountPanel
Technical
Contact Current Rating4 A
Contact Resistance10 mΩ
Current Rating6 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
TerminationThrough Hole
Throw ConfigurationSPDT
Dimensions
Actuator Length10.4 mm
Length13 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA106D.

Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet3 pages9 years ago
Factory Futures
Technical Drawing3 pages13 years ago
Electro Sonic
Datasheet14 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages10 years ago
Datasheet8 pages18 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
element14
Datasheet3 pages18 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement2 pages4 years ago