TE Connectivity 814-AG10D-ES

814-Ag10D-Es=Socket Assy Rohs Compliant: Yes |Amp Te Connectivity 814-AG10D-ES
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins14
Technical
Circuit ApplicationSignal
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
Plating Thickness635 nm
TerminationSolder
Dimensions
Depth10.16 mm
Length17.78 mm
Pitch2.54 mm
Row Spacing7.74 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 814-AG10D-ES.

element14 APAC
Datasheet6 pages7 years ago
TE Connectivity
Technical Drawing4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
ShanghaiCT
Technical Drawing4 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 814-AG10D-ES.

Descriptions

Descriptions of TE Connectivity 814-AG10D-ES provided by its distributors.

814-Ag10D-Es=Socket Assy Rohs Compliant: Yes |Amp Te Connectivity 814-AG10D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
DIP Sockets Product Highlights: DIP Socket Number of Positions = 14 Row-to-Row Spacing = 7.62 mm Thru Hole Mount Style = Vertical
814-AG10D-ES=SOCKET ASSY Dip Socket: Standard & Stamped & Formed & Open & Gold | Part Number: 814-AG10D-ES | Internal Number: 1-1437539-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437539-4
  • 814-AG10D-ES.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins14
Technical
Circuit ApplicationSignal
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
Plating Thickness635 nm
TerminationSolder
Dimensions
Depth10.16 mm
Length17.78 mm
Pitch2.54 mm
Row Spacing7.74 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 814-AG10D-ES.

element14 APAC
Datasheet6 pages7 years ago
TE Connectivity
Technical Drawing4 pages13 years ago
Electro Sonic
Datasheet4 pages13 years ago
ShanghaiCT
Technical Drawing4 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago