TE Connectivity 1-1419168-2

GET 0.64 mm (Global Electronic Technology) Connector System
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Hybrid ConnectorNo
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableYes
TerminationCrimp
Dimensions
Height19.6 mm
Length31.4 mm
Mating Tab Width635 µm
Pitch2.54 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419168-2.

Master Electronics
Datasheet64 pages0 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Instruction Sheet1 page13 years ago
Instruction Sheet4 pages0 years ago
Electro Sonic
Datasheet70 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1419168-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1419168-2 provided by its distributors.

GET 0.64 mm (Global Electronic Technology) Connector System
Conn Housing RCP 6 POS Crimp ST Cable Mount Black Package Automotive
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Automotive Connectors MARKET 1X6 F/M SEALED
Automotive Housing, Rcpt, 6Pos; Product Range:-; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amp 1393364, 1393365, 1393366, 1393367 Automotive Contacts; Ip Rating:-; Voltage Rating:-; Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-1419168-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23542-G1506-D102

Technical Specifications

Physical
ColorBlack
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Hybrid ConnectorNo
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableYes
TerminationCrimp
Dimensions
Height19.6 mm
Length31.4 mm
Mating Tab Width635 µm
Pitch2.54 mm
Width24.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419168-2.

Master Electronics
Datasheet64 pages0 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Instruction Sheet1 page13 years ago
Instruction Sheet4 pages0 years ago
Electro Sonic
Datasheet70 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant