TE Connectivity 1-1419104-7

Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current83 mA
Coil Power1 W
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption1 W
Switching Current30 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth27.43 mm
Height27.94 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419104-7.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Upverter
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages11 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet3 pages23 years ago

Inventory History

3 month trend:
-4.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1419104-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1419104-7 provided by its distributors.

Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Power Relay 12VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 1-1419104-7
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, Random, AC Output, Panel Mount
T9AS1D22-12 Power Relay Type: Standard Coil Magnetic System: Monostable
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 144 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
Coil Resistance Ohm = 144 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 30 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114191047
  • T9A-S1D22-12
  • T9AS-1D22-12
  • T9AS1D22-12
  • T9AS1D22-12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current83 mA
Coil Power1 W
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption1 W
Switching Current30 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth27.43 mm
Height27.94 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419104-7.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Upverter
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages11 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet3 pages23 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet5 pages9 years ago
Materials Sheet6 pages8 years ago
Reach Statement1 page6 years ago