TE Connectivity 1-1415899-7

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPCB
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-7.

Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+36.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415899-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415899-7 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
RZ Series 24 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
Shrack, Relay Power PCB 16A SPST-NO 24VDC | TE Connectivity RZ03-1A4-D024
Power Relay 24VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1-1415899-7
RZ Series General Purpose Power PCB Relay 5 mm Double Pinning 16 A 1-Form A (1 NO) Contact 24 VDC 1440 Ohm 400 mW Silver Nickel
General Purpose Relays RZ03-1A4-D024 RELAY RZ-SERIES
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termina
RZ03-1A4-D024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 1440 Ω | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-7 | Internal Number: 1-1415899-7 | Alias Number: RZ03-1A4-D024 | TE Connectivity
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1A4-D024

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins6
Weight10.007382 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPCB
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-7.

Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago