TE Connectivity 1-1415898-4

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Socket
Number of Pins6
Weight14.004664 g
Technical
Ambient Temperature Range High105 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage2.4 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490050
Switching Capacity4 kW
Switching Current16 A
TerminationPlug, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height16 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415898-4.

Farnell
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet4 pages2 years ago
Newark
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415898-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415898-4 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Shrack, SPST (AgSnO2) hi-inrush relay,16A 24Vdc | TE Connectivity RTS3L024
RT1 Series 24 V 16 A SPST-NO Through Hole Power PCB Relay RT Inrush Power
Power Relay 24VDC 16A SPST-NO (29mm 12.7mm 16mm) THT
Power Relay 24VDC 16A SPST-NO(29x12.7x16)mm THT
AgSnO2 24V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RTS3L024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 1440 Ω | PCB Power Relay: 16 Amp & Inrush | Part Number: 1-1415898-4 | Internal Number: 1-1415898-4 | Alias Number: RTS3L024 | TE Connectivity
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 16 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114158984
  • RTS3L024

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Socket
Number of Pins6
Weight14.004664 g
Technical
Ambient Temperature Range High105 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage2.4 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490050
Switching Capacity4 kW
Switching Current16 A
TerminationPlug, Through Hole
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height16 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415898-4.

Farnell
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet4 pages2 years ago
Newark
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages9 years ago