TE Connectivity 1-1415536-9

Power Relay 12VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Weight14.004664 g
Technical
Ambient Temperature Range High105 °C
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage1.2 V
Max Operating Temperature105 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Current16 A
Switching Voltage400 V
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415536-9.

element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Sager Electronics
Datasheet2 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+1263%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415536-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415536-9 provided by its distributors.

Power Relay 12VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power PCB Relay 16A/400V SPST-NO AgNi IEC60335-1
RT Series Power PCB Relay 16A 5 mm Pinning 1-Form A (NO) Contact 12 VDC 360 Ohm 400 mW Silver Nickel
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
RTH34012WG Power Relay | Part Number: 1-1415536-9 | Internal Number: 1-1415536-9 | Alias Number: RTH34012WG | TE Connectivity
Power Relay, Spst-No, 16A, 12Vdc, Th; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rth Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity RTH34012WG.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415536-9 .
  • 1-1415536-9..
  • RTH34012WG
  • RTH34012WG.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Weight14.004664 g
Technical
Ambient Temperature Range High105 °C
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage1.2 V
Max Operating Temperature105 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Switching Current16 A
Switching Voltage400 V
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415536-9.

element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Sager Electronics
Datasheet2 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement1 page5 years ago