TE Connectivity 1-1415390-1

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight5.000856 g
Technical
Ambient Temperature Range High85 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating5 A
Contact Voltage Rating (AC)250 V
Current Rating5 A
Dropout Voltage3.7 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time8 ms
Schedule B8536490050
Switching Capacity1.25 kW
TerminationPCB, Through Hole
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)5 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415390-1.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-21.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1415390-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1415390-1 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
General Purpose Relay SPDT-NO 400VAC 5VDC Through Hole Box/Tube
Relay, 1 Form C (NO/NC), 6 V (DC), 125 Ω, 5 A, 400 V (AC), bistable, 1-1415390-1
Shrack, PCB power relay, SPCO 5A bistable 5V | TE Connectivity PE014F05
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.04A (Coil), 6VDC (Coil), 200mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
PE014F05 Power Relay Type: Standard Coil Magnetic System: Bistable, 1 Coil, Polarized Coil Power Rating DC: 200 mW Coil Resistance: 125 Ω Coil Voltage Rating: 6 VDC Standard Bistable, 1 Coil, Polarized 200 mW 125 Ω | Power Relay | Part Number: 1-1415390-1 | Internal Number: 1-1415390-1 | Alias Number: PE014F05 | TE Connectivity
Coil Resistance Ohm = 125 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = PE / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 20 / Height mm = 10 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114153901
  • PE014F05

Technical Specifications

Physical
Case/Package200
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight5.000856 g
Technical
Ambient Temperature Range High85 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating5 A
Contact Voltage Rating (AC)250 V
Current Rating5 A
Dropout Voltage3.7 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time8 ms
Schedule B8536490050
Switching Capacity1.25 kW
TerminationPCB, Through Hole
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)5 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415390-1.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsVDE
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page5 years ago