TE Connectivity 1-1393258-7

Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Production

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Coil Current29.16 mA
Coil Power700 mW
Coil Resistance823 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating6 A
Contact Resistance100 mΩ
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts2
PackagingBulk
Schedule B8536410050
Switching Current6 A
TerminationPC Pin
Throw ConfigurationDPST, SPST
Voltage Rating (AC)400 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393258-7.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet1 page3 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet12 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages16 years ago
Upverter
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages14 years ago
element14
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393258-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393258-7 provided by its distributors.

Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Electromechanical Relay SPST-NO/SPST-NC 6A 24VDC 823Ohm Through Hole
Electromechanical Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC (( 29mm 12.6mm 25.5mm)) THT General Purpose Relay Automotive
PCB protection relay [TE Connectivity] V23047-A1024-A511 PCB protection relay
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, 1NO, 1NC, 250VAC, 6A; Contact Configuration:SPST-NO, SPST-NC; Coil Voltage:24VDC; Contact Current:6A; Product Range:SR2M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:823ohm; SVHC:No SVHC (12-Jan-2017); Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Relay Type:Power
V23047-A1024-A511 Power Relay Type: Force-Guided Coil Magnetic System: Monostable, DC Coil Power Rating DC: 700 mW Coil Resistance: 823 Ω Coil Voltage Rating: 24 VDC Force-Guided Monostable, DC 700 mW 823 Ω | Force Guided Relay With 2 Contact | Part Number: V23047A1024A511 | Internal Number: 1-1393258-7 | Alias Number: AMPS-1-1393258-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393258-7..
  • V23047-A1024-A511
  • V23047-A1024-A511.
  • V23047A1024A511

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Coil Current29.16 mA
Coil Power700 mW
Coil Resistance823 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating6 A
Contact Resistance100 mΩ
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts2
PackagingBulk
Schedule B8536410050
Switching Current6 A
TerminationPC Pin
Throw ConfigurationDPST, SPST
Voltage Rating (AC)400 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393258-7.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet1 page3 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet12 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages16 years ago
Upverter
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages14 years ago
element14
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago