TE Connectivity RTE24524

Electromechanical Relay 24VAC 350Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High70 °C
Coil Power400 mW
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage3.6 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTE24524.

Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet9 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RTE24524.

Related Parts

Descriptions

Descriptions of TE Connectivity RTE24524 provided by its distributors.

Electromechanical Relay 24VAC 350Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:8A; Product Range:Power Pcb Relay Rt2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity 1-1393243-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393243-5
  • 113932435

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight10 g
Technical
Ambient Temperature Range High70 °C
Coil Power400 mW
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Current Rating8 A
Dropout Voltage3.6 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTE24524.

Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet9 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet5 pages7 years ago
Materials Sheet6 pages6 years ago