TE Connectivity 1-1393240-4

General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Socket, Through Hole
Number of Pins8
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage2.4 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time6 ms
Schedule B8536490075
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin, Plug
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393240-4.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet38 pages5 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+18.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393240-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393240-4 provided by its distributors.

General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~85C 1.44kOhm 16.7mA
General Purpose Relays SPDT 16A 24VDC PCB MINIATURE RELAY
Shrack, SPDT PCB relay, 5mm pin, 16A 24Vdc | TE Connectivity RT315024
Power Relay 24VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
TE CONNECTIVITY / AMP 1-1393240-4 General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 16 A
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: So
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 16.2 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932404
  • RT315024

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Socket, Through Hole
Number of Pins8
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage2.4 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Relay TypeGeneral Purpose
Release Time6 ms
Schedule B8536490075
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin, Plug
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393240-4.

Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet38 pages5 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page6 years ago