TE Connectivity 1-1393239-7

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VAC, 12 A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
1-1393239-7 6,000 Buy Now »
USD
1.49 1.49
1-1393239-7 112 Buy Now »
USD
3.37 3.37 3.37 3.37
1-1393239-7 460 Buy Now »
USD
3.79 3.79 3.79
1-1393239-7 375 Buy Now »
USD
4.48 4.48 4.48
Arrow 2
RT114524 23 Buy Now »
USD
4.39 4.21 3.46 3.46 3.46
1-1393239-7 460 Buy Now »
USD
3.79 3.33 3.09
Avnet
1-1393239-7 0 ··
USD
2.87 2.81 2.53 2.53 2.53
Digi-Key
PB1235-ND 654 Buy Now »
USD
4.34 4.07 3.26 2.53 2.49
Newark
03P2415 100 Buy Now »
USD
4.44 4.44 3.54 2.54 2.54
Chip One Stop Japan
C1S757102625847 460 Buy Now »
JPY
280.00 258.00 258.00
Mouser
655-RT114524 632 Buy Now »
USD
4.44 4.44 3.18 2.26 2.22
TTI
RT114524 568 Buy Now »
USD
2.81 2.81 2.81 2.81
Powell Electronics
1-1393239-7 171 Buy Now »
USD
2.26 1.54
Onlinecomponents.com
113932397 375 Buy Now »
USD
4.48 2.60 2.27 2.08 2.08
Chip One Stop Global 2
C1S757100184577 77 Buy Now »
JPY
390.00 333.00 278.00 278.00 278.00
C1S757106131382 620 Buy Now »
JPY
516.00 516.00
Master Electronics
RT114524 330 ··
USD
4.48 2.60 2.27 2.08 2.08
Sager Electronics
1-1393239-7 0 ··
USD
2.53 1.92
Dachs
RT114524 160 ··
Allied Electronics 2
R1116910 n/s Buy Now »
USD
4.53 4.53 3.54 2.54 2.54
E5331657 n/s Buy Now »
USD
3.85 3.85 3.85 3.85 3.85
Farnell
1629040 0 ··
GBP
2.55 2.55 1.83 1.42 1.42
element14 APAC
1629040 0 ··
SGD
5.51 5.51 4.31 3.09 3.09
Avnet Europe
1-1393239-7 6,420 Buy Now »
EUR
1.61 1.36 1.27
Electro Sonic
RT114524 375 Buy Now »
USD
4.75 2.76 2.41 2.20 2.20
Distrelec
RT114524 87 Buy Now »
EUR
3.89 3.74 3.45 3.45 3.45
RS Components
6803681 350 Buy Now »
GBP
2.71 2.71 2.11 1.52 1.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
RT114524 660 ··
STLAA.com
1-1393239-7 8,400 ··
Heilind Electronics 2
AMP1-1393239-7 0 ··
AMP1-1393239-7 0 ··
Heilind Asia
AMP1-1393239-7 0 ··
Abacus Technologies
1-1393239-7 250 ··
Tencell
RT114524 1,324 Buy Now »
USD
3.07 3.07 3.07 2.95 2.95
Relay Specialties
RT114524 0 ··
GreenTree Electronics
1-1393239-7 6,420 Send RFQ »
TME
RT114524 36 Buy Now »
USD
3.44 3.24 2.83 2.63 2.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1393239-7 Contact ··
Touchstone Systems
1-1393239-7 Contact Send RFQ »
SemiconductorPLUS
1-1393239-7 Contact ··
XS Micro
1-1393239-7 Contact ··
TransparentC
1-1393239-7 Contact ··

Descriptions

RELAY, SPDT, 250VAC, 12A
Farnell
SPDT PCB relay 3.5mm pin 12A 24Vac
RS Components
General Purpose Relay; Coil Voltage: 24 VAC; Contact Configuration: 1C SPDT; Current: 12 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 24VAC 350Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Chip One Stop Japan
Electromechanical Relay SPDT 12A 24VAC 350Ohm Through Hole
Avnet
RT114524 RELAY
Heilind Electronics
RELAY, SPDT, 250VAC, 12A
element14 APAC
Power Relay 24VAC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Verical
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VAC, 12 A
Newark
SPDT RELAY, 12A 24VAC
Allied Electronics
Power Relay 24VAC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Sager Electronics
Reinforced PCB Relays up to 16A
Powell Electronics
RT114524 RELAY
Heilind Asia
Relay: electromagnetic; SPDT; Ucoil:24VAC; 12A/250VAC; 12A/24VDC
TME
Industrial Relays (General Purpose)
North Star Micro
PCB power relay [TE Connectivity] RT114524 PCB power relay
Distrelec
Electromechanical Relay 24VAC 350Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Chip One Stop Global
RELAY GEN PURPOSE SPDT 12A 24V
Digi-Key

Technical Specifications

Coil Voltage (AC) 24 V
Number of Pins 5
Packaging Box Tube
Lifecycle Status Active
ELV Compliant Compliant
Coil Power (AC) 760 mW
Dropout Voltage 3.6 V
Mounting Type Through Hole
Coil Resistance 350 Ω
REACH SVHC Compliance No SVHC
Current Rating 12 A
Voltage Rating (AC) 250 V
Contacts Type SPDT
Contact Current Rating 12 A
RoHS Compliant

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 5 years ago
Farnell
Datasheet 4 pages 4 years ago
Datasheet 4 pages 8 years ago
Datasheet 4 pages 9 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 3 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-1393239-7
TYCO ELECTRONICS 1-1393239-7
TYC 1-1393239-7
TE CONN 1-1393239-7
TYCO ELECTRONICS CORPORATION 1-1393239-7
TE CONNECTIVITY LTD 1-1393239-7
TYCO ELEC 1-1393239-7
TYCO ELECTRO 1-1393239-7
TYCO ELECTRONICS CORP 1-1393239-7
TYCO ELECTRONIC 1-1393239-7
TYCO ELE 1-1393239-7
TE CONNECT 1-1393239-7
TYCO ELECT 1-1393239-7
TE (Tyco) 1-1393239-7
TE CONNECTIV 1-1393239-7
TE CONNECTIVITY (TYCO) 1-1393239-7
TYCO POWER SYSTEMS 1-1393239-7
TE Connectivity / Circuit Prot 1-1393239-7
TYCO ELECTRONICS HK LTD 1-1393239-7
TE Connectivity / Circuit Protection 1-1393239-7
TYCO INTERNATIONAL 1-1393239-7
TE Connectivity Energy 1-1393239-7
TE SENSOR SOLUTIONS 1-1393239-7
TE Connectivity /CGS Brand 1-1393239-7
TYCO ELECTRONICS LOGISTICS AG 1-1393239-7
Tyco Electronics 1-1393239-7
TE 1-1393239-7
TE Connectivty 1-1393239-7

Search for other parts like 1- »