TE Connectivity 1-1393210-8

Electromechanical Relay 18VDC 324Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Technical
Coil Current42 mA
Coil Power1 W
Coil Resistance576 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBox
Power Consumption1 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393210-8.

Farnell
Datasheet4 pages8 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet4 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages14 years ago
Datasheet4 pages12 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+39.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393210-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393210-8 provided by its distributors.

Electromechanical Relay 18VDC 324Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE CONNECTIVITY / POTTER & BRUMFIELD 1-1393210-8 General Purpose Relay, T9A Series, Power, Non Latching, SPST-NO, 24 VDC, 30 A
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
Relay, 1 Form A (N/O), 24 V (DC), 576 Ω, 30 A, 277 V (AC), monostable, 1-1393210-8
Relay, E-Mech, Power, SPST-NO,30A, Ctrl-V 24DC, Vol-Rtg 240AC, PCB Mnt, | TE Connectivity T9AS1D12-24
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9AS1D12-24 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1000 mW Coil Resistance: 576 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1000 mW 576 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-24 | Internal Number: 1-1393210-8 | Alias Number: AMP-1-1393210-8 | TE Connectivity
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Carry Current:30A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393210-8..
  • T9AS1D12-24
  • T9AS1D12-24.
  • T9AS1D12-24..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Technical
Coil Current42 mA
Coil Power1 W
Coil Resistance576 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
PackagingBox
Power Consumption1 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393210-8.

Farnell
Datasheet4 pages8 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet4 pages1 year ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages14 years ago
Datasheet4 pages12 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet6 pages9 years ago
Reach Statement1 page6 years ago