TE Connectivity 1-1393210-3

Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (( 32.51mm 27.43mm 20.4mm)) THT Industrial Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
1-1393210-3 13,605 Buy Now »
USD
1.94 1.91 1.77 1.50 1.50
T9AS1D12-12 935 Buy Now »
USD
2.61 2.58 2.54 2.51 2.50
Verical 3
1-1393210-3 13,605 Buy Now »
USD
1.85 1.53 1.53
1-1393210-3 149 Buy Now »
USD
2.40 2.40 2.40
1-1393210-3 935 Buy Now »
USD
2.58 2.54 2.51 2.51
Newark 2
74T0395 187 Buy Now »
USD
4.71 4.45 3.28 2.76 2.76
17M3062 33,312 Buy Now »
USD
3.21 3.01 2.46 2.46 2.46
Avnet
T9AS1D12-12 2,930 Buy Now »
USD
3.13 3.06 2.76 2.76 2.76
Digi-Key
PB302-ND 11,300 Buy Now »
USD
3.29 3.08 2.47 1.92 1.88
Chip One Stop Japan 2
C1S757105995987 935 Buy Now »
JPY
463.00 444.00 315.00 266.00 266.00
C1S757100219332 13,605 Buy Now »
JPY
274.00 257.00 185.00 164.00 164.00
Mouser
655-T9AS1D12-12 3,176 Buy Now »
USD
3.21 3.09 2.47 2.14 2.14
Onlinecomponents.com
T9AS1D1212 14,188 Buy Now »
USD
2.15 2.15 1.89 1.70 1.70
Sager Electronics
1-1393210-3 15,853 Buy Now »
USD
2.88 2.88 2.76 2.58 2.58
Master Electronics
T9AS1D1212 4,235 ··
USD
2.15 2.15 1.89 1.70 1.70
Future Electronics
1-1393210-3 7,849 Buy Now »
USD
2.76 2.47 2.16 2.16
Chip One Stop Global 5
C1S757100679604 112 Buy Now »
JPY
443.00 304.00 246.00 246.00 246.00
C1S757100219332 149 Buy Now »
JPY
295.00 295.00 295.00 295.00 295.00
C1S757100064033 149 Buy Now »
JPY
353.00 353.00 353.00 353.00 353.00
C1S757106349796 343 Buy Now »
JPY
692.00 692.00
C1S757105995987 343 Buy Now »
JPY
692.00 692.00
Dachs
T9AS1D12-12 568 ··
TTI
T9AS1D12-12 4,186 Buy Now »
Allied Electronics 2
E5331624 149 Buy Now »
USD
3.32 3.32 3.32 3.32 3.32
70199277 1,458 Buy Now »
USD
3.22 3.01 2.46 2.46 2.46
Richardson RFPD
1-1393210-3 0 ··
PEI Genesis
T9AS1D12-12 0 ··
Farnell 2
2060733 192 Buy Now »
GBP
1.94 1.80 1.51 1.34 1.34
1652609 33,718 Buy Now »
GBP
2.02 2.02 1.54 1.40 1.40
element14 APAC 2
1652609 33,572 Buy Now »
SGD
5.03 4.84 3.87 3.35 3.35
2060733 187 Buy Now »
SGD
4.54 4.22 3.67 3.34 3.34
Electro Sonic
T9AS1D1212 9,292 Buy Now »
USD
2.28 2.28 2.00 1.80 1.80
Distrelec
1-1393210-3 201 Buy Now »
EUR
3.39 3.11 2.87 2.87 2.87
Avnet Europe
1-1393210-3 15,100 Buy Now »
EUR
1.52 1.28 1.19
RS Components
6831412 525 Buy Now »
GBP
2.77 2.77 2.50 2.25 2.25
Avnet Asia
1-1393210-3 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP1-1393210-3 32,837 Buy Now »
USD
2.35 2.35 2.03 1.92 1.90
AMP1-1393210-3 32,837 Buy Now »
Interstate Connecting Components
1-1393210-3 32,837 Buy Now »
EarthTron
T9AS1D12-12 252 ··
Heilind Asia
AMP1-1393210-3 0 ··
Abacus Technologies
T9AS1D12-12 4,000 ··
Tencell 2
T9AS1D12-12 799 Buy Now »
USD
2.43 2.43 2.43 2.33 2.33
1-1393210-3 947 Buy Now »
USD
2.18 2.08 2.08
TME
T9AS1D12-12 485 Buy Now »
USD
1.95 1.84 1.60 1.50 1.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1393210-3 Contact ··
Touchstone Systems
1-1393210-3 Contact Send RFQ »
XS Micro
1-1393210-3 Contact ··
SemiconductorPLUS
1-1393210-3 Contact ··

Descriptions

Relé de Potencia 12VDC 1C 1 Form A (NO) 30A T9AS1D12-12 TE CONNECTIVITY
Dachs
RELAY GEN PURPOSE SPST 30A 12V
Digi-Key
RELAY, SPST-NO, 240VAC, 28VDC, 30A
element14 APAC
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Chip One Stop Japan
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
North Star Micro
Relay: electromagnetic; SPST-NO; Ucoil:12VDC; 30A; Ucoil min:9VDC
TME
Relay SPST-NO thro hole 30 A 12 Vdc
RS Components
PCB power relay [TE Connectivity] 1-1393210-3 PCB power relay
Distrelec
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole
Avnet
RELAY, SPST-NO, 240VAC, 28VDC, 30A
Farnell
Power Relay 12VDC 30A SPST-NO (( 32.51mm 27.43mm 20.4mm)) Through Hole
Verical
Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole
Avnet Asia
GENERAL PURPOSE RELAY
Richardson RFPD
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (( 32.51mm 27.43mm 20.4mm)) THT Industrial Relay
Chip One Stop Global
Relay;E-Mech;Power;SPST-NO;Cur-Rtg 30A;Ctrl-V 12DC;Vol-Rtg 240AC;PCB Mnt
Allied Electronics
Cross Referenced to TE CNTY - AMP - Part: AMP1-1393210-3
Heilind Asia
Power Relays; Coil Voltage: 12 VDC; Contact Configuration: 1A SPST-NO; Current: 30 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Power Relay 12VDC 30A SPST-NO (( 32.51mm 27.43mm 20.4mm)) Through Hole
Sager Electronics
T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Future Electronics
General Purpose Relay, T9A Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A
Newark

Technical Specifications

Current Rating 30 A
Size-Height 27.9146 mm
Input Voltage (DC) 12 V
Contacts Type SPST-NO
Packaging Tray Box
Carry Current 30 A
Power Consumption 1 W
Coil Resistance 144 Ω
Lifecycle Status Active
Size-Width 27.43 mm
Voltage Rating (DC) 12 V
Lead-Free Status Lead Free
Mounting Type PCB
Contact Current Rating 30 A
Coil Voltage 12 V 12 V (max)
Coil Current 83 mA
ELV Compliant Non-Compliant
REACH SVHC Compliance No SVHC
Coil Power (DC) 1 W
RoHS Compliant
Size-Length 32.512 mm

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
Farnell
Datasheet 4 pages 4 years ago
Datasheet 4 pages 1 year ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Datasheet 3 pages 10 years ago
Newark
Datasheet 3 pages 13 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 3 pages 7 years ago
Datasheet 4 pages 6 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 3 pages 10 years ago
Datasheet 6 pages 2 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 3 pages 16 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1-1393210-3
TYCO ELECTRONICS 1-1393210-3
TYC 1-1393210-3
TE CONN 1-1393210-3
TYCO ELECTRONICS CORPORATION 1-1393210-3
TE CONNECTIVITY LTD 1-1393210-3
TYCO ELEC 1-1393210-3
TYCO ELECTRO 1-1393210-3
TYCO ELECTRONICS CORP 1-1393210-3
TYCO ELECTRONIC 1-1393210-3
TYCO ELE 1-1393210-3
TE CONNECT 1-1393210-3
TYCO ELECT 1-1393210-3
TE (Tyco) 1-1393210-3
TE CONNECTIV 1-1393210-3
TE CONNECTIVITY (TYCO) 1-1393210-3
TYCO POWER SYSTEMS 1-1393210-3
TE Connectivity / Circuit Prot 1-1393210-3
TYCO ELECTRONICS HK LTD 1-1393210-3
TE Connectivity / Circuit Protection 1-1393210-3
TYCO INTERNATIONAL 1-1393210-3
TE Connectivity Energy 1-1393210-3
TE SENSOR SOLUTIONS 1-1393210-3
TE Connectivity /CGS Brand 1-1393210-3
TYCO ELECTRONICS LOGISTICS AG 1-1393210-3
Tyco Electronics 1-1393210-3
TE 1-1393210-3
TE Connectivty 1-1393210-3

Search for other parts like 1- »