TE Connectivity 1-1393154-2

Electromechanical Relay 24VDC 777Ohm 12A 4PDT (28x22.5x35)mm Plug-In Industrial Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In
Number of Pins14
Technical
Coil Current30.89 mA
Coil Power1 W
Coil Resistance777 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating6 A
Dropout Voltage2.4 V
Max Current Rating12 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBox
Power Consumption750 µW
Switching Capacity1.5 kW
Switching Current6 A
TerminationQuick Connect
Throw Configuration4PDT
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Length28 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393154-2.

Master Electronics
Datasheet4 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet1 page15 years ago
Datasheet4 pages24 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages12 years ago
Datasheet3 pages15 years ago
element14
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet6 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+8.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393154-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393154-2 provided by its distributors.

Electromechanical Relay 24VDC 777Ohm 12A 4PDT (28x22.5x35)mm Plug-In Industrial Relay
PT Series 6 A 4PDT 24 V Socket Mount Miniature General Purpose Power Relay
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 1-1393154-2
4 POLE 24VDC 14 PIN RELAY, NON-LATCHING RELAY, PLUG IN, SOLDER TERMINALS, 4 CO CONTACTS
Relay, Pt Series, Power - General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity 1-1393154-2.
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
PT570024 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 741 mW Coil Resistance: 777 Ω Coil Special Features: UL Coil Insulation Class F Industrial Panel Plug-In Monostable, DC 741 mW 777 Ω | Power Relay | Part Number: PT570024 | Internal Number: 1-1393154-2 | Alias Number: AMPS-1-1393154-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393154-2.
  • PT 570024
  • PT570024
  • PT570024.

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In
Number of Pins14
Technical
Coil Current30.89 mA
Coil Power1 W
Coil Resistance777 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating6 A
Dropout Voltage2.4 V
Max Current Rating12 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBox
Power Consumption750 µW
Switching Capacity1.5 kW
Switching Current6 A
TerminationQuick Connect
Throw Configuration4PDT
Voltage Rating (AC)240 V
Dimensions
Depth22.5 mm
Length28 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393154-2.

Master Electronics
Datasheet4 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet1 page15 years ago
Datasheet4 pages24 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages12 years ago
Datasheet3 pages15 years ago
element14
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet6 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet4 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages7 years ago