TE Connectivity 1-1393127-6

Relay;E-Mech;Power;DPDT;Cur-Rtg 20A;Ctrl-V 120AC;Vol-Rtg 125DC;Screw;PRD Series

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PRD-11AH0-120 20 Buy Now »
USD
38.22 37.75 37.56 37.56 37.56
Verical 3
1-1393127-6 95 Buy Now »
USD
37.41 37.41 34.48 34.48 34.48
1-1393127-6 1 Buy Now »
USD
37.41 37.41 37.41 37.41 37.41
1-1393127-6 20 Buy Now »
USD
38.22 37.75 37.75 37.75 37.75
Avnet
1-1393127-6 17 Buy Now »
USD
46.56 45.54 35.55 35.55 35.55
Newark
18M9282 209 Buy Now »
USD
44.29 40.11 31.94 30.61 30.61
Carlton-Bates
78519135419 4 Buy Now »
USD
53.49 53.49 53.49 53.49 53.49
Chip One Stop Japan 2
TYCO-0019402 109 Buy Now »
USD
54.10 54.10 42.40 42.40 42.40
TYCO-0065499 109 Buy Now »
USD
44.20 44.20 40.00 40.00 40.00
TTI
PRD-11AH0-120 357 Buy Now »
USD
39.29 39.29 39.29 39.29 39.29
Powell Electronics
1-1393127-6 58 Buy Now »
USD
36.66 36.66 31.78 27.50 27.50
Allied Electronics 2
70198708 464 Buy Now »
USD
54.03 49.13 38.60 38.60 38.60
E5331569 95 Buy Now »
USD
46.57 46.57 46.57 46.57 46.57
Mouser
655-PRD-11AH0-120 15 Buy Now »
USD
44.29 40.11 31.94 30.61 30.61
Chip One Stop Global 3
C1S757100194024 95 Buy Now »
JPY
4590.00 4590.00 3950.00 3950.00 3950.00
C1S757100654997 95 Buy Now »
JPY
5580.00 5580.00 3870.00 3870.00 3870.00
C1S757106349653 95 Buy Now »
JPY
6180.00 6180.00 6180.00
Onlinecomponents.com
PRD11AH0120 33 Buy Now »
USD
29.71 29.12 29.12 29.12 29.12
Sager Electronics
1-1393127-6 71 Buy Now »
USD
41.07 39.48 38.02 38.02 38.02
Master Electronics
PRD11AH0120 22 ··
USD
29.71 29.12 29.12 29.12 29.12
Components Center
1-1393127-6 15 Buy Now »
USD
48.00 48.00 36.92 36.92 36.92
Future Electronics
1-1393127-6 0 ··
USD
38.73 38.73 34.20 34.20 34.20
Digi-Key
PB504-ND 0 ··
USD
44.58 42.23 39.01 39.01 39.01
Dalis Electronics
1-1393127-6 15 ··
PEI Genesis
PRD-11AH0-120 0 ··
Farnell
1386048 209 Buy Now »
GBP
67.25 60.90 48.50 46.48 46.48
element14 APAC
1386048 209 Buy Now »
SGD
69.28 65.64 60.62 60.62 60.62
Electro Sonic
113931276 101 Buy Now »
USD
31.49 30.87 30.87 30.87 30.87
Avnet Asia
1-1393127-6 0 ··
USD
42.83 38.70 38.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PRD-11AH0-120 3 Buy Now »
USD
23.40 23.40 23.40 23.40 23.40
Electronic Supply
PRD-11AH0-120 594 Send RFQ »
Heilind Electronics 2
AMP1-1393127-6 0 ··
AMP1-1393127-6 0 ··
Heilind Asia
AMP1-1393127-6 0 ··
Abacus Technologies
PRD-11AH0-120 248 ··
Tencell
PRD-11AH0-120 92 Buy Now »
USD
40.47 40.47 38.84 38.84 38.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1393127-6 Contact ··
SemiconductorPLUS
1-1393127-6 Contact ··
XS Micro
1-1393127-6 Contact ··
Peerless Electronic Supplies
1-1393127-6 Contact Buy Now »

Descriptions

Electromechanical Relay DPDT 20A 120VAC 290Ohm
Avnet Asia
RELAY, DPDT, 125VDC, 20A
Farnell
RELAY, PRD-11AH0-120
Electro Sonic
RELAY GEN PURPOSE DPDT 20A 120V
Digi-Key
RELAY, DPDT, 125VDC, 20A
element14 APAC
Cross Referenced to TE CNTY - AMP - Part: AMP1-1393127-6
Heilind Asia
Relay;E-Mech;Power;DPDT;Cur-Rtg 20A;Ctrl-V 120AC;Vol-Rtg 125DC;Screw;PRD Series
Allied Electronics
PRD Series 20 A DPDT 120 VAC Heavy Duty General Purpose Power Relay
Future Electronics
Electromechanical Relay DPDT 20A 120VAC 290Ohm
Chip One Stop Global
RELAY, DPDT, 125VDC, 20A
Newark
General Purpose Power Relay DPDT 120VAC 20A - 1-1393127-6
Carlton-Bates
Power Relays; Coil Voltage: 120 VAC; Contact Configuration: 2C DPDT; Current: 20 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
Industrial Relays (General Purpose) Product Highlights: PRD Series Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 20 Amps. Monostable Coil Magnetic System Input Voltage = 120 VAC
North Star Micro
EMG Contactors and Solenoids
Powell Electronics
Power Relay 120VAC 20A DPDT (( 85.73mm 63.8mm 63.5mm))
Sager Electronics
Electromechanical Relay 120VAC 290Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay
Verical
Electromechanical Relay DPDT 20A 120VAC 290Ohm
Avnet

Technical Specifications

Contacts Type DPDT
Carry Current 20 A
Size-Height 63.5254 mm
Resistance 290 Ω
Input Current 20 A
Contact Material Silver
Coil Voltage (AC) 120 V
Size-Width 63.8302 mm
Lead-Free Status Lead Free
Coil Current 85 mA
Power Rating 9.8 W
Voltage Rating (DC) 120 V
Packaging Tray Box
Lifecycle Status Active
Mounting Type PCB Screw
RoHS Compliant
Coil Resistance 290 Ω
Coil Voltage 120 V
Size-Length 85.7504 mm
Power Consumption 9.8 W
Contact Current Rating 20 A
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 4 pages 6 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Datasheet 3 pages 13 years ago
Jameco
Datasheet 4 pages 11 years ago

Images

Alternate Names

TYCO 1-1393127-6
TYCO ELECTRONICS 1-1393127-6
TYC 1-1393127-6
TE CONN 1-1393127-6
TYCO ELECTRONICS CORPORATION 1-1393127-6
TE CONNECTIVITY LTD 1-1393127-6
TYCO ELEC 1-1393127-6
TYCO ELECTRO 1-1393127-6
TYCO ELECTRONICS CORP 1-1393127-6
TYCO ELECTRONIC 1-1393127-6
TYCO ELE 1-1393127-6
TE CONNECT 1-1393127-6
TYCO ELECT 1-1393127-6
TE (Tyco) 1-1393127-6
TE CONNECTIV 1-1393127-6
TE CONNECTIVITY (TYCO) 1-1393127-6
TYCO POWER SYSTEMS 1-1393127-6
TE Connectivity / Circuit Prot 1-1393127-6
TYCO ELECTRONICS HK LTD 1-1393127-6
TE Connectivity / Circuit Protection 1-1393127-6
TYCO INTERNATIONAL 1-1393127-6
TE Connectivity Energy 1-1393127-6
TE SENSOR SOLUTIONS 1-1393127-6
TE Connectivity /CGS Brand 1-1393127-6
TYCO ELECTRONICS LOGISTICS AG 1-1393127-6
Tyco Electronics 1-1393127-6
TE 1-1393127-6
TE Connectivty 1-1393127-6

Search for other parts like 1- »