TE Connectivity 1-1393105-2

Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
1-1393105-2 798 Buy Now »
USD
12.68 11.68 10.78 10.78
1-1393105-2 200 Buy Now »
USD
11.39 11.26 11.26 11.26
1-1393105-2 25 Buy Now »
USD
12.68 11.68 11.68 11.68
Arrow 2
1-1393105-2 200 Buy Now »
USD
11.54 11.39 11.26 11.26 11.26
KRPA-11AG-24 9 Buy Now »
USD
17.59 15.83 15.03 15.03 15.03
Avnet
KRPA-11AG-24 0 ··
USD
14.24 13.93 12.55 12.55 12.55
Digi-Key
PB167-ND 43 Buy Now »
USD
18.16 18.16 13.72 11.93 11.93
Newark
17M0190 470 Buy Now »
USD
16.71 15.31 12.02 12.02 12.02
Carlton-Bates
78519135670 21 Buy Now »
USD
16.67 16.67 16.67 16.67 16.67
Chip One Stop Japan
C1S757100219581 200 Buy Now »
JPY
1190.00 1150.00 1150.00
Chip One Stop Global 5
C1S757100219581 478 Buy Now »
JPY
1620.00 1620.00 1520.00 1520.00 1520.00
C1S757106744025 320 Buy Now »
JPY
1320.00 1320.00 1080.00 1040.00 1040.00
C1S757106765417 320 Buy Now »
JPY
1390.00 1390.00 1130.00 1100.00 1100.00
C1S757100654614 478 Buy Now »
JPY
2100.00 2100.00 2100.00 1430.00 1430.00
C1S757106121163 808 Buy Now »
JPY
1920.00 1920.00
Powell Electronics
1-1393105-2 330 Buy Now »
USD
11.21 11.21 11.21 9.91 9.91
TTI
KRPA-11AG-24 75 Buy Now »
USD
14.16 14.16 14.16 14.16 14.16
Mouser
655-KRPA-11AG-24 40 Buy Now »
USD
16.71 15.60 12.07 12.07 12.07
Onlinecomponents.com
KRPA11AG24 384 Buy Now »
USD
14.06 12.94 11.05 11.05 11.05
Allied Electronics 2
70199261 172 Buy Now »
USD
16.84 15.31 12.02 12.02 12.02
E5331523 798 Buy Now »
USD
15.53 15.53 15.53 15.53 15.53
Master Electronics
KRPA11AG24 286 ··
USD
14.06 12.94 11.05 11.05 11.05
Sager Electronics
1-1393105-2 25 Buy Now »
USD
12.56 12.56 11.77 11.62 11.62
Future Electronics
1-1393105-2 21 Buy Now »
USD
14.30 12.81 11.18 11.18 11.18
Richardson RFPD
1-1393105-2 0 ··
PEI Genesis
KRPA-11AG-24 0 ··
Peerless Electronic Supplies
KRPA11AG-24V Contact Buy Now »
Farnell
1291058 470 Buy Now »
GBP
21.16 19.38 15.22 15.22 15.22
element14 APAC
1291058 521 Buy Now »
SGD
27.03 25.23 19.52 19.52 19.52
Electro Sonic
KRPA11AG24 942 Buy Now »
USD
14.90 13.72 11.71 11.71 11.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
KRPA-11AG-24 1 Buy Now »
USD
10.04 10.04 10.04 10.04 10.04
Freelance Electronics
KRPA-11AG-24 1 Buy Now »
USD
9.89 9.89 9.89 9.89 9.89
Jameco
282351 Buy Now »
USD
17.95 14.95 14.95 14.95 14.95
Hutch & Son
KRPA11AG24 14 ··
USD
14.10 14.10 14.10 14.10 14.10
Electronic Supply
KRPA-11AG-24 327 Send RFQ »
Ralph's Elec.
KRPA-11AG-24 17 Buy Now »
Abacus Technologies
KRPA-11AG-24 213 ··
Heilind Electronics 2
AMP1-1393105-2 0 ··
AMP1-1393105-2 0 ··
Tencell 2
KRPA-11AG-24 248 Buy Now »
USD
12.63 12.63 12.63 12.11 12.11
1-1393105-2 280 Buy Now »
USD
12.09 12.09 12.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1-1393105-2 Contact Buy Now »
North Star Micro
1-1393105-2 Contact ··
XS Micro
1-1393105-2 Contact ··
SemiconductorPLUS
1-1393105-2 Contact ··
TransparentC
1-1393105-2 Contact ··

Descriptions

RELAY GEN PURPOSE DPDT 10A 24V
Digi-Key
RELAY, DPDT, 240VAC, 10A
Newark
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Sager Electronics
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Chip One Stop Japan
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
Future Electronics
RELAY, DPDT, 240VAC, 10A
element14 APAC
Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket
Chip One Stop Global
Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket
Avnet
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General
Jameco
RELAY, DPDT, 240VAC, 10A
Farnell
General Purpose Relay DPDT 24VAC 10A - 1-1393105-2
Carlton-Bates
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 10A;Ctrl-V 24AC;Vol-Rtg 120/28AC/DC;Plug-In
Allied Electronics
GPR Panel Plug-In Relays
Powell Electronics
General Purpose Relay; Coil Voltage: 24 VAC; Contact Configuration: 2C DPDT; Current: 10 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
RELAY, KRPA-11AG-24
Electro Sonic
GENERAL PURPOSE RELAY
Richardson RFPD
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Verical

Technical Specifications

Contacts Type DPDT
Coil Current 84 mA
ELV Compliant Non-Compliant
RoHS Compliant
Contact Current Rating 10 A
Current Rating 10 A
Power Consumption 2 W
Lifecycle Status Active
Mounting Type Plug In
Coil Voltage 24 V
Size-Length 48.8188 mm
Power Rating 2 W
Coil Voltage (AC) 24 V
Lead-Free Status Not Applicable
Packaging Tray Box
Coil Resistance 85 Ω
Size-Height 34.925 mm
Size-Width 37.3126 mm
Carry Current 10 A

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Factory Futures
Datasheet 3 pages 3 years ago
element14 APAC
Datasheet 3 pages 1 year ago
Datasheet 1 page 4 years ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 2 pages 11 years ago
Datasheet 4 pages 2 years ago
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 5 pages 13 years ago
Future Electronics
Datasheet 5 pages 12 years ago
Jameco
Datasheet 6 pages 16 years ago
element14
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1-1393105-2
TYCO ELECTRONICS 1-1393105-2
TYC 1-1393105-2
TE CONN 1-1393105-2
TYCO ELECTRONICS CORPORATION 1-1393105-2
TE CONNECTIVITY LTD 1-1393105-2
TYCO ELEC 1-1393105-2
TYCO ELECTRO 1-1393105-2
TYCO ELECTRONICS CORP 1-1393105-2
TYCO ELECTRONIC 1-1393105-2
TYCO ELE 1-1393105-2
TE CONNECT 1-1393105-2
TYCO ELECT 1-1393105-2
TE (Tyco) 1-1393105-2
TE CONNECTIV 1-1393105-2
TE CONNECTIVITY (TYCO) 1-1393105-2
TYCO POWER SYSTEMS 1-1393105-2
TE Connectivity / Circuit Prot 1-1393105-2
TYCO ELECTRONICS HK LTD 1-1393105-2
TE Connectivity / Circuit Protection 1-1393105-2
TYCO INTERNATIONAL 1-1393105-2
TE Connectivity Energy 1-1393105-2
TE SENSOR SOLUTIONS 1-1393105-2
TE Connectivity /CGS Brand 1-1393105-2
TYCO ELECTRONICS LOGISTICS AG 1-1393105-2
Tyco Electronics 1-1393105-2
TE 1-1393105-2
TE Connectivty 1-1393105-2

Search for other parts like 1- »