TE Connectivity 1-1376385-2

Conn Power HDR 6Power POS 5mm Press Fit ST Thru-Hole 6 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MaterialNylon
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating10 A
Contact RetentionWithout
Contact StylePin
Current Rating10 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Power Positions5
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationVertical
Plating Thickness39.36 µm
SealableNo
TerminationPress-Fit
Dimensions
Height13.97 mm
Length31.5976 mm
Mating Post Length6.2992 mm
PCB Thickness40.64 mm
Pitch5 mm
Width14.097 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1376385-2.

Newark
Datasheet98 pages16 years ago
Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page11 years ago
Datasheet19 pages13 years ago
Datasheet7 pages13 years ago
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Upverter
Datasheet99 pages8 years ago

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1376385-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1376385-2 provided by its distributors.

Conn Power HDR 6Power POS 5mm Press Fit ST Thru-Hole 6 Terminal 1 Port Bag
Avnet Japan
No. Of Contacts:4Contacts; Product Range:Power Key 5.0 Series; Connector Mounting:Pcb Mount; Contact Termination Type:Press Fit; Pitch Spacing:5Mm; Gender:Header; Contact Gender:Tab; Contact Material:Copper Alloy; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-1376385-2.
5mm B-T-W Conn. 6P HDR ASSEMBL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .197 in Header Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 1-1376385-2 | Internal Number: 1-1376385-2 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1376385-2.

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MaterialNylon
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating10 A
Contact RetentionWithout
Contact StylePin
Current Rating10 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Power Positions5
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationVertical
Plating Thickness39.36 µm
SealableNo
TerminationPress-Fit
Dimensions
Height13.97 mm
Length31.5976 mm
Mating Post Length6.2992 mm
PCB Thickness40.64 mm
Pitch5 mm
Width14.097 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1376385-2.

Newark
Datasheet98 pages16 years ago
Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page11 years ago
Datasheet19 pages13 years ago
Datasheet7 pages13 years ago
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Upverter
Datasheet99 pages8 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages7 years ago