TE Connectivity 1-1337581-0

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationVertical
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Depth5.7 mm
Height10 mm
Length6 mm
Outside Diameter5.35 mm
PCB Thickness3.2004 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337581-0.

Future Electronics
Datasheet1 page8 years ago
element14 APAC
Datasheet4 pages17 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet4 pages19 years ago
Datasheet3 pages19 years ago
Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+10.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1337581-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1337581-0 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Individual
TE CONNECTIVITY / GREENPAR 1-1337581-0RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Beryllium Copper
MCX Str PCB Skt 50Ohm Gold Pltd RF Interface: MCX RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .21 in RF Connector Mated Outer Diameter (Approximate): 5.35 mm Impedance: 50 Ω MCX Jack .21" 5.35 mm | Coax Connector | Part Number: 1-1337581-0 | Internal Number: 1-1337581-0 | TE Connectivity
RF COAXIAL, MCX, STRAIGHT JACK, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 6GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Plating: Gold; Centre Contact Resistance: 5mohm; Insulation Resistance: 1000Mohm; No. of Mating Cycles: 500; Operating Frequency Max: 6GHz; Operating Temperature Max: 165°C; Operating Temperature Min: -65°C; Outer Contact Resistance: 1mohm; Termination Method: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationVertical
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Depth5.7 mm
Height10 mm
Length6 mm
Outside Diameter5.35 mm
PCB Thickness3.2004 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337581-0.

Future Electronics
Datasheet1 page8 years ago
element14 APAC
Datasheet4 pages17 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet4 pages19 years ago
Datasheet3 pages19 years ago
Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page5 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago