TE Connectivity / AMP 1-1337544-0

Cable plug BNC angled [TE Connectivity] 1-1337544-0 Cable plug BNC angled

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S757100756596 1,743 Buy Now »
USD
9.30 7.20 5.80 5.44 5.44
Chip One Stop Global
C1S757100756596 1,743 Buy Now »
USD
9.30 7.20 5.80 5.44 5.44
Avnet
1-1337544-0 0 ··
USD
4.13
A.E. Petsche
1-1337544-0 0 ··
USD
6.91 6.91 6.91 6.91 6.91
Digi-Key
1-1337544-0-ND 0 ··
USD
4.51
Heilind Electronics
AMP1-1337544-0 0 ··
Heilind Asia
AMP1-1337544-0 0 ··
PEI Genesis
1-1337544-0 0 ··
Distrelec
1-1337544-0 1,741 Buy Now »
EUR
9.56 8.99 8.43 8.43 8.43
Avnet Europe
1-1337544-0 0 ··
USD
3.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1-1337544-0 2,749 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1337544-0 Contact ··
XS Micro
1-1337544-0 Contact ··
TransparentC
1-1337544-0 Contact Send RFQ »

Descriptions

BNC R/A PLG HEX 50OHM NICKEL PLTD RG58C/
Heilind Asia
Cable plug BNC angled [TE Connectivity] 1-1337544-0 Cable plug BNC angled
Distrelec
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Individual
Avnet Europe
BNC RF Connectors
North Star Micro
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Individual
Avnet
BNC R/A Plg Hex 50Ohm Nickel P
PEI Genesis
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Individual
Chip One Stop Global
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Individual
Chip One Stop Japan
BNC R/A PLG HEX 50OHM NICKEL PLTD RG58C/
Heilind Electronics
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Box
A.E. Petsche
CONN BNC PLUG R/A 50 OHM SOLDER
Digi-Key
BNC R/A Plg Hex 50Ohm Nickel Pltd RG58C/
TE Connectivity

Technical Specifications

Gender Male
Packaging Box
Lifecycle Status Active
Contact Plating Gold
Contact Material Brass
Lead-Free Status Not Applicable
Dielectric Material Teflon
ELV Compliant Compliant
RoHS Compliant

Documents

TE Connectivity
Technical Drawing 1 page 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-1337544-0
TYCO/AMP 1-1337544-0
TYCO ELECTRONICS AMP 1-1337544-0
TE Connectivity / AMP Brand 1-1337544-0
AMP/Tyco Electronics 1-1337544-0
AMP/TE Connectivity 1-1337544-0
TE CNTY - AMP 1-1337544-0
TE Connectivity / Tyco Electronics AMP 1-1337544-0
AMP/TYCO ELECTR 1-1337544-0
TYCO ELECTRONICS AMP ITALIA S 1-1337544-0
AMP INC 1-1337544-0
TYCO/AMP INC 1-1337544-0
TE CONNECTIVITY AMP (VA) 1-1337544-0
AMP FROM TE CONNECTIVITY 1-1337544-0
TYCO ELECTRONICS AMP (VA) 1-1337544-0
TE CONNECTIVITY AMP CONNECTORS 1-1337544-0
AMP/TE CONNECTIVITY ACCT 167798 1-1337544-0
TYCO COLOMBIA 1-1337544-0
AMP INCORPORATED (TYCO ELECTRONICS 1-1337544-0
TE Connectivity / Hartman Brand 1-1337544-0
TE CONNECTIVITY / AMP BRA 1-1337544-0
TYCO INC (AMP) 1-1337544-0
TYCO ELECTRONICS 1-1337544-0
AMP ( TYC) 1-1337544-0
TE AMP TYCO 1-1337544-0
TE Connectivity AMP Connectors 1-1337544-0

Search for other parts like 1- »