TE Connectivity 1-1337475-0

Rf Connectors / Coaxial Connectors Smb Str Plg Ps 50Ohm Gold Pltd Rg174A/U
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountPanel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
SealableNo
TerminationSolder
Dimensions
Depth6.5 mm
Length21.7932 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337475-0.

Electro Sonic
Datasheet17 pages16 years ago
Datasheet1 page17 years ago
TE Connectivity
Technical Drawing1 page18 years ago
element14 APAC
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1337475-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1337475-0 provided by its distributors.

Rf Connectors / Coaxial Connectors Smb Str Plg Ps 50Ohm Gold Pltd Rg174A/U
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Individual
TE CONNECTIVITY / GREENPAR 1-1337475-0RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, RG174A, RG188A, RG316, URM95
RF COAXIAL, SMB, STRAIGHT PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cabl; Available until stocks are exhausted Alternative available
Connector, Plug, Smb, Straight, Solder; Connector Type:Smb Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg174A, Rg188A, Rg316, Urm-95; Contact Material:Beryllium Copperrohs Compliant: Yes |Greenpar Te Connectivity 1-1337475-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113374750

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountPanel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PCB Mounting OrientationStraight
SealableNo
TerminationSolder
Dimensions
Depth6.5 mm
Length21.7932 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337475-0.

Electro Sonic
Datasheet17 pages16 years ago
Datasheet1 page17 years ago
TE Connectivity
Technical Drawing1 page18 years ago
element14 APAC
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago