TE Connectivity 1-1337445-0

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth12 mm
Height13 mm
Length12 mm
Outside Diameter14.529 mm
PCB Thickness3.2004 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337445-0.

Sager Electronics
Technical Drawing1 page18 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-48.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1337445-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1337445-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver Individual
RF Plugs & Jacks, BNC RF Interface, Jack, 50 Ω, Bayonet, 4 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount
Rf/Coax Connector, Bnc Jack, Straight, 50 Ohm, Pcb; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337445-0
RF Connector Type = BNC / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Brass / Contact Plating = Silver / Body Material = Brass
BNC Str PCB Skt 50Ohm Silver P RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 1-1337445-0 | Internal Number: 1-1337445-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113374450

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth12 mm
Height13 mm
Length12 mm
Outside Diameter14.529 mm
PCB Thickness3.2004 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337445-0.

Sager Electronics
Technical Drawing1 page18 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Reach Statement1 page4 years ago