TE Connectivity 1-1337439-0

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver Individual
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
SealableYes
TerminationCrimp
Working Voltage500 V
Dimensions
Depth14.5 mm
Length28.9 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337439-0.

TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1337439-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1337439-0 provided by its distributors.

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver Individual
BNC R/A PLG HEX 50OHM SILVER PLTD RG174A; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174A, RG188A, RG316, URM95; Contact Material:
PLUG, BNC, ELBOW, RG174; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174A, 188A, 316, URM-95; Contact Material:Brass; Contact Plating:Silver; Frequency Max:4GHz; Connector Mounting:Cable; Body Plating:Silver; Centre Contact Resistance:1.5mohm; Coaxial Connector Type:BNC; Coaxial Type:RG174; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Silver; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:4GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337439-0 .

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
SealableYes
TerminationCrimp
Working Voltage500 V
Dimensions
Depth14.5 mm
Length28.9 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337439-0.

TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago