TE Connectivity / AMP 1-1337409-0

50Ohm Straight Cable Mnt N Conn; Plug; Solder Term; 0to11GHz; RG141 A/U; RG58 C/U

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency11 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBox
TerminationSolder
Working Voltage1 kV
Dimensions
Length33.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1337409-0.

Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page11 years ago
Arrow Electronics
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1337409-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1337409-0 provided by its distributors.

50Ohm Straight Cable Mnt N Conn; Plug; Solder Term; 0to11GHz; RG141 A/U; RG58 C/U
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver Individual
RF Connectors / Coaxial Connectors STR PLUG 50 OHM
PLUG, N, STRAIGHT, RG58; Connector Type:N, Coaxial; Impedance:50ohm; Cable Type:RG58; Contact Material:Brass; Contact Plating:Silver; Body Style:Straight; Termination Method:Clamp; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:2500V; Voltage, Working:1000V; Coaxial Cable Type:RG58; Coaxial Connector Type:N; Dielectric Material:Teflon; Max Operating Frequency:11GHz; Resistance, Centre Contact:1mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113374090

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency11 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBox
TerminationSolder
Working Voltage1 kV
Dimensions
Length33.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1337409-0.

Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page11 years ago
Arrow Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago