TE Connectivity 1-1318301-2

Economy Power 3 Position 0.312 inch Straight Wire to Board Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MaterialBrass
MountThrough Hole
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating8 A
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating7.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness800 nm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.6962 mm
Depth8.5 mm
Height8.128 mm
Lead Pitch7.92 mm
Length11.811 mm
Mating Post Length7.62 mm
PCB Thickness63 µm
Pitch3.9624 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318301-2.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Instruction Sheet10 pages12 years ago
Technical Drawing1 page12 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Factory Futures
Datasheet4 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1318301-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1318301-2 provided by its distributors.

Economy Power 3 Position 0.312 inch Straight Wire to Board Connector
Wire-Board Connector Header 2 Position, 7.92Mm; Connector Systems:Wire-To-Board; Pitch Spacing:7.92Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1318301-2.
3.96EP HDR ASSY 2(3)P NAT/TUBE Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .156 in Header Plug Wire-to-Board 3 | Rectangular Power Connector | Part Number: 1-1318301-2 | Internal Number: 1-1318301-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318301-2.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MaterialBrass
MountThrough Hole
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating8 A
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating7.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness800 nm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.6962 mm
Depth8.5 mm
Height8.128 mm
Lead Pitch7.92 mm
Length11.811 mm
Mating Post Length7.62 mm
PCB Thickness63 µm
Pitch3.9624 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318301-2.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Instruction Sheet10 pages12 years ago
Technical Drawing1 page12 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Factory Futures
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago