TE Connectivity 1-1241150-0

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Blister
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuZn
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolycyclohexylenedimethylene
MountSurface Mount
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCut Tape
PCB Mounting OrientationVertical
Plating Thickness800 nm
TerminationSMD/SMT
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length5.7912 mm
Height10.5 mm
Lead Pitch2.54 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1241150-0.

Electro Sonic
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet321 pages12 years ago
Datasheet3 pages10 years ago
Upverter
Technical Drawing3 pages9 years ago
element14 APAC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1241150-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1241150-0 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Blister
HEADER, SMT, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C
Wire-To-Board Connector, Ampmodu Mod Ii Series, Surface Mount, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1241150-0
10P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 1-1241150-0 | Internal Number: 1-1241150-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialCuZn
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolycyclohexylenedimethylene
MountSurface Mount
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCut Tape
PCB Mounting OrientationVertical
Plating Thickness800 nm
TerminationSMD/SMT
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length5.7912 mm
Height10.5 mm
Lead Pitch2.54 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1241150-0.

Electro Sonic
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet321 pages12 years ago
Datasheet3 pages10 years ago
Upverter
Technical Drawing3 pages9 years ago
element14 APAC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago