TE Connectivity 1-111196-9

30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
ShapeRectangular
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating500 mA
Fastening TypeLatch
GenderFemale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
TerminationIDT
Voltage Rating30 V
Voltage Rating (AC)30 V
Wire/Cable TypeRibbon
Dimensions
Depth6.45 mm
Height12.319 mm
Lead Pitch1.27 mm
Length25.4 mm
Pitch1.27 mm
Row Spacing2.54 mm
Width6.45 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111196-9.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet104 pages14 years ago
Future Electronics
Datasheet2 pages8 years ago
TE Connectivity
Datasheet60 pages15 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet60 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Newark
Datasheet2 pages16 years ago
Datasheet11 pages12 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 9
$ 9.913
$ 9.913
Stock
68,347
7,421
7,421
Authorized Distributors
20
7
7
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
30
30
30
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-111196-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-111196-9 provided by its distributors.

30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Side Entry Cable Mount Tray
RECEPTACLE, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111196-9.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
ShapeRectangular
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact GenderFemale
Contact Resistance30 mΩ
Current Rating500 mA
Fastening TypeLatch
GenderFemale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
TerminationIDT
Voltage Rating30 V
Voltage Rating (AC)30 V
Wire/Cable TypeRibbon
Dimensions
Depth6.45 mm
Height12.319 mm
Lead Pitch1.27 mm
Length25.4 mm
Pitch1.27 mm
Row Spacing2.54 mm
Width6.45 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111196-9.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet104 pages14 years ago
Future Electronics
Datasheet2 pages8 years ago
TE Connectivity
Datasheet60 pages15 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet60 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Newark
Datasheet2 pages16 years ago
Datasheet11 pages12 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Rohs Statement1 page11 years ago