TE Connectivity / AMP 1-104068-1

Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A24832-ND 443 Buy Now »
USD
4.53 4.34 3.62 2.62 2.44
Verical
1-104068-1 703 Buy Now »
USD
2.51 2.51 2.51
Arrow
1-104068-1 398 Buy Now »
USD
5.45 5.45 3.73 3.52 3.52
Newark 2
52F6245 0 ··
USD
5.07 4.60 3.95 2.81 2.50
95Y4594 1,054 Buy Now »
USD
4.53 4.53 4.53 4.53 3.76
Chip One Stop Global 3
C1S757105146110 98 Buy Now »
USD
3.06 3.06 3.06 3.06
C1S757101025697 42 Buy Now »
USD
4.33 4.33 4.33 4.33
C1S757106540605 1,406 Buy Now »
USD
3.50
Powell Electronics
1-104068-1 833 Buy Now »
USD
2.26 2.26 2.26 2.26 2.12
Onlinecomponents.com
11040681 422 Buy Now »
USD
3.40 3.40 3.09 2.51 2.16
Mouser
571-11040681 0 ··
USD
5.45 5.45 3.77 2.60 2.60
Master Electronics
11040681 281 ··
USD
3.40 3.40 3.09 2.51 2.16
Avnet
1-104068-1 0 ··
USD
3.54 3.46 3.12 3.12 3.12
A.E. Petsche
1-104068-1 0 ··
USD
9.47 9.47 9.47 9.47 9.47
Bisco
1-104068-1 1 Buy Now »
Heilind Electronics
AMP1-104068-1 0 ··
PEI Genesis
1-104068-1 0 ··
Heilind Asia
AMP1-104068-1 0 ··
Electro Sonic
11040681 1,406 Buy Now »
USD
3.60 3.60 3.28 2.66 2.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-104068-1 1,172 Buy Now »
USD
2.33
Quest
1-104068-1 55 Buy Now »
USD
4.86 2.43 2.43 2.43 2.43
STLAA.com
1-104068-1 116 ··
SIE
1-104068-1 45 ··
Abacus Technologies
1-104068-1 1,664 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-104068-1 Contact ··

Descriptions

Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Global
24 SYSTEM 50 HDR DRST SHRD
Heilind Asia
CONN HEADER VERT .050 24POS 30AU
Digi-Key
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
24 SYSTEM 50 HDR DRST SHRD
Newark
24 SYSTEM 50 HDR DRST SHRD
Powell Electronics
.050 X .100 AMPMODU System 50
North Star Micro
24 SYSTEM 50 HDR DRST SHRD
PEI Genesis
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole Tube
Verical
24 SYSTEM 50 HDR DRST SHRD
Onlinecomponents.com
24 SYSTEM 50 HDR DRST SHRD
Master Electronics
24 SYSTEM 50 HDR DRST SHRD
TE Connectivity
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole Tube
A.E. Petsche
24 SYSTEM 50 HDR DRST SHRD
Heilind Electronics

Technical Specifications

Size-Length 18.542 mm
Housing Color Black
Gender Male
Lead-Free Status Contains Lead
Size-Width 8.738 mm
Orientation Vertical
Pin Pitch 2.54 mm
Size-Height 9.906 mm
Number of Contacts 24
ELV Compliant Compliant
Packaging Box Tube
Lifecycle Status Active
RoHS Non-Compliant
Contact Plating Gold Tin Lead
Number of Rows 2
Shrouded Yes
Number of Positions 24
Mounting Type Through Hole
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Mounting Angle 180 °
Contact Material Copper Alloy

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 11 years ago
Datasheet 11 pages 5 years ago
Verical
Datasheet 42 pages 10 years ago
Datasheet 60 pages 8 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Sierra IC
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 1 year ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-104068-1
TYCO/AMP 1-104068-1
TYCO ELECTRONICS AMP 1-104068-1
TE Connectivity / AMP Brand 1-104068-1
AMP/Tyco Electronics 1-104068-1
AMP/TE Connectivity 1-104068-1
TE CNTY - AMP 1-104068-1
TE Connectivity / Tyco Electronics AMP 1-104068-1
AMP/TYCO ELECTR 1-104068-1
TYCO ELECTRONICS AMP ITALIA S 1-104068-1
AMP INC 1-104068-1
TYCO/AMP INC 1-104068-1
TE CONNECTIVITY AMP (VA) 1-104068-1
AMP FROM TE CONNECTIVITY 1-104068-1
TYCO ELECTRONICS AMP (VA) 1-104068-1
TE CONNECTIVITY AMP CONNECTORS 1-104068-1
AMP/TE CONNECTIVITY ACCT 167798 1-104068-1
TYCO COLOMBIA 1-104068-1
AMP INCORPORATED (TYCO ELECTRONICS 1-104068-1
TE Connectivity / Hartman Brand 1-104068-1
TE CONNECTIVITY / AMP BRA 1-104068-1
TYCO INC (AMP) 1-104068-1
TYCO ELECTRONICS 1-104068-1
AMP ( TYC) 1-104068-1
TE AMP TYCO 1-104068-1
TE Connectivity AMP Connectors 1-104068-1

Search for other parts like 1- »