TE Connectivity 1-102398-5

Connector; MT (IDC); 26 to 22 AWG; Insulation Displacement Crimp (IDC); Dual

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A3057-ND 82 Buy Now »
USD
15.44 14.04 11.93 9.34 9.13
ExcessParts.Net
1-102398-5 7 Buy Now »
USD
3.52 3.52 3.52 3.52 3.52
Allied Electronics
70085240 0 ··
USD
9.29 9.29
Avnet
1-102398-5 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-102398-5 16 Buy Now »
USD
10.71 10.71 10.71 10.71 10.71
Quest 2
1-102398-5 4 Buy Now »
USD
12.70 12.70 12.70 12.70 12.70
1-102398-5 4 Buy Now »
USD
12.97 6.48 6.48 6.48 6.48
Abacus Technologies
1-102398-5 3,085 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-102398-5 Contact ··

Descriptions

CONN RECEPT 34POS .100 IDC GOLD
Digi-Key
34 AMPMODU MT ASSY DR .100CL
TE Connectivity
Conn IDC Connector RCP 34 POS 2.54mm IDT ST Cable Mount
Avnet
Connector; MT (IDC); 26 to 22 AWG; Insulation Displacement Crimp (IDC); Dual
Allied Electronics
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Assembly Wire Termination Type = Insulation Displacement Crimp (IDC) Number of Positions = 34 Number of Rows = Dual Terminate To Wire
North Star Micro
TE CONNECTIVITY 1-102398-5 / Tyco 1-102398-5, AMP 1-102398-5, 34-POS 2-ROW, .100 AMPMODU Headers, Housings & Contacts, AMPMODU MT, RECEPTACLE ASSEMBLY STANDARD-PRESSURE CO...
ExcessParts.Net

Technical Specifications

Contact Material Copper Alloy
Contact Plating Tin Lead
Housing Material Thermoplastic
Packaging Tray
Housing Color Black
Size-Width 6.096 mm
Lifecycle Status Active
Mounting Type Through Hole PCB
RoHS Non-Compliant
Number of Rows 2
Insulation Resistance 5 GΩ
Size-Height 15.24 mm
Gender Female
Number of Contacts 34
Pin Pitch 2.54 mm
Number of Positions 34
Size-Length 43.18 mm
Contact Current Rating 3 A
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-0
Lead-Free Status Not Applicable
Color Black

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 20 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 4 pages 19 years ago
Datasheet 8 pages 5 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 66 pages 10 years ago
Onlinecomponents.com
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 1-102398-5
TYCO ELECTRONICS 1-102398-5
TYC 1-102398-5
TE CONN 1-102398-5
TYCO ELECTRONICS CORPORATION 1-102398-5
TE CONNECTIVITY LTD 1-102398-5
TYCO ELEC 1-102398-5
TYCO ELECTRO 1-102398-5
TYCO ELECTRONICS CORP 1-102398-5
TYCO ELECTRONIC 1-102398-5
TYCO ELE 1-102398-5
TE CONNECT 1-102398-5
TYCO ELECT 1-102398-5
TE (Tyco) 1-102398-5
TE CONNECTIV 1-102398-5
TE CONNECTIVITY (TYCO) 1-102398-5
TYCO POWER SYSTEMS 1-102398-5
TE Connectivity / Circuit Prot 1-102398-5
TYCO ELECTRONICS HK LTD 1-102398-5
TE Connectivity / Circuit Protection 1-102398-5
TYCO INTERNATIONAL 1-102398-5
TE Connectivity Energy 1-102398-5
TE SENSOR SOLUTIONS 1-102398-5
TE Connectivity /CGS Brand 1-102398-5
TYCO ELECTRONICS LOGISTICS AG 1-102398-5
Tyco Electronics 1-102398-5
TE 1-102398-5
TE Connectivty 1-102398-5

Search for other parts like 1- »