TE Connectivity / AMP 1-102387-1

RECEPTACLE, AMPMODU, MOD IV, 60 POSITION, .100 IN, DUAL ROW, LATCHED

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A25912-ND 541 Buy Now »
USD
7.30 7.00 5.78 4.26 3.95
Avnet
1-102387-1 361 Buy Now »
USD
5.90 5.71 4.81 4.81 4.81
Arrow
1-102387-1 44 Buy Now »
USD
6.83 6.58 5.72 5.72 5.72
Verical
1-102387-1 41 Buy Now »
USD
3.79 3.79 3.79 3.79
Heilind Electronics
AMP1-102387-1 4,052 Buy Now »
USD
3.41 3.41 2.96 2.80 2.76
Mouser
571-11023871 494 Buy Now »
USD
6.21 6.01 5.32 4.26 4.26
TTI
1-102387-1 5,809 Buy Now »
Newark
90F4540 0 ··
USD
6.21 6.01 5.32 4.26 4.26
Allied Electronics
70084992 707 Buy Now »
USD
3.43 3.43 3.43 3.43 3.43
Onlinecomponents.com
11023871 277 Buy Now »
USD
6.07 5.92 5.22 5.22 5.22
Master Electronics
11023871 243 ··
USD
6.07 5.92 5.22 5.22 5.22
Electro Enterprises
1-102387-1 5 ··
USD
2.91 2.46 2.19 2.19 2.19
Peerless Electronic Supplies
1-102387-1 Yes ··
USD
5.71 5.71 5.71 5.71 5.71
A.E. Petsche
1-102387-1 0 ··
USD
9.47 9.47 9.47 9.47 9.47
Sager Electronics
1-102387-1 0 ··
USD
3.80 3.80
Interstate Connecting Components
1-102387-1 4,052 Buy Now »
PEI Genesis
1-102387-1 0 ··
Heilind Asia
AMP1-102387-1 0 ··
Farnell
1821507 0 ··
GBP
5.34 5.29 4.98 3.66 3.56
element14 APAC
1821507 82 Buy Now »
SGD
9.26 8.96 7.93 6.62 6.62
Electro Sonic
11023871 277 Buy Now »
USD
6.43 6.28 5.53 5.53 5.53
Avnet Europe
1-102387-1 0 ··
USD
3.36 3.12
RS Components
7781028 595 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-102387-1 184 Buy Now »
USD
4.84 4.84 4.84 4.84 4.84
Quest
1-102387-1 334 Buy Now »
USD
4.12 2.06 1.92 1.78 1.78
NetSource Technology
1-102387-1 420 ··
STLAA.com
1-102387-1 600 ··
NAC Semi
1-102387-1 223 Buy Now »
PSC Electronics
1-102387-1 4 Buy Now »
Abacus Technologies
1-102387-1 8,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-102387-1 Contact ··
Summit Electronics
1-102387-1 Contact Send RFQ »

Descriptions

CONNECTOR HOUSING, RECEPTACLE 60 POSITION, 2.54MM
Newark
TE AMP NC/NR 60 MODIV HSG COMP
Peerless Electronic Supplies
CONNECTOR HOUSING, RECEPTACLE 60 POSITION, 2.54MM
element14 APAC
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Automotive
Verical
RECEPTACLE AMPMODU MOD IV 60 POSITION
RS Components
60 MODIV HSG COMP DR .100 POL
TE Connectivity
60 MODIV HSG COMP DR .100 POL
Heilind Electronics
60 MODIV HSG COMP DR .100 POL
Onlinecomponents.com
RECEPTACLE, AMPMODU, MOD IV, 60 POSITION, .100 IN, DUAL ROW, LATCHED
Allied Electronics
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount
Avnet Europe
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Automotive
Sager Electronics
60 MODIV HSG COMP DR .100 POL
Interstate Connecting Components
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Automotive
A.E. Petsche
60 MODIV HSG COMP DR .100 POL
PEI Genesis
.100 AMPMODU Headers Housings & Contacts
North Star Micro
CONNECTOR HOUSING, RECEPTICLE 60 POSITION, 2.54MM
Farnell
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount
Avnet
60 MODIV HSG COMP DR .100 POL
Master Electronics
60 MODIV HSG COMP DR .100 POL
Heilind Asia
CONN HOUSING 60POS .100 POL DUAL
Digi-Key

Technical Specifications

Contact Current Rating 3 A
Lead-Free Status Not Applicable
Voltage Rating (AC) 250 V
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Contacts 60
Contact Material Beryllium Copper
Size-Width 5.766 mm
Lifecycle Status Active
RoHS Compliant
ELV Compliant Compliant
Mounting Type Through Hole PCB
Gender Female
Insulation Resistance 5 GΩ
Number of Positions 60
Packaging Bulk
Size-Length 80.772 mm
Number of Rows 2
Housing Color Black
Size-Height 15.24 mm
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-102387-1
TYCO/AMP 1-102387-1
TYCO ELECTRONICS AMP 1-102387-1
TE Connectivity / AMP Brand 1-102387-1
AMP/Tyco Electronics 1-102387-1
AMP/TE Connectivity 1-102387-1
TE CNTY - AMP 1-102387-1
TE Connectivity / Tyco Electronics AMP 1-102387-1
AMP/TYCO ELECTR 1-102387-1
TYCO ELECTRONICS AMP ITALIA S 1-102387-1
AMP INC 1-102387-1
TYCO/AMP INC 1-102387-1
TE CONNECTIVITY AMP (VA) 1-102387-1
AMP FROM TE CONNECTIVITY 1-102387-1
TYCO ELECTRONICS AMP (VA) 1-102387-1
TE CONNECTIVITY AMP CONNECTORS 1-102387-1
AMP/TE CONNECTIVITY ACCT 167798 1-102387-1
TYCO COLOMBIA 1-102387-1
AMP INCORPORATED (TYCO ELECTRONICS 1-102387-1
TE Connectivity / Hartman Brand 1-102387-1
TE CONNECTIVITY / AMP BRA 1-102387-1
TYCO INC (AMP) 1-102387-1
TYCO ELECTRONICS 1-102387-1
AMP ( TYC) 1-102387-1
TE AMP TYCO 1-102387-1
TE Connectivity AMP Connectors 1-102387-1

Search for other parts like 1- »