3M 1/2-6-1125

Copper Foil, 3.5 mil, Acrylic - 11.5in x 12in Rectangles
Datasheet

Price and Stock

Technical Specifications

Dimensions
Length5.4864 m
Thickness88.9 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 1/2-6-1125.

Newark
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-29.81%

Engineering Resources

View Evaluation kits and Reference designs for 3M 1/2-6-1125.

Descriptions

Descriptions of 3M 1/2-6-1125 provided by its distributors.

Copper Foil, 3.5 mil, Acrylic - 11.5in x 12in Rectangles
RF EMI SHIELDING TAPE 18'X0.5"
Tape, 5.49M X 12.7Mm, Copper Foil; Adhesive Type:Pressure Sensitive Acrylic Adhesive; Tape Type:Copper; Conductivity:Non-Conductive; Total Tape Thickness:3.5 Mil (0.088 Mm); Roll Length - Imperial:6Yard; Roll Length - Metric:5.49M Rohs Compliant: Yes |3M 1/2-6-1125

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Dimensions
Length5.4864 m
Thickness88.9 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 1/2-6-1125.

Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago