Bel Fuse 0ZRM0090FF2B

PTC Resettable Fuse 5A 120VDC/120VAC T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current900 mA
Max Current Rating5 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)470 mΩ
Min Operating Temperature-40 °C
Time to Trip7.2 s
Trip Current1.8 A
Dimensions
Lead Diameter650 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRM0090FF2B.

Bel Fuse SCT
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Sager Electronics
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZRM0090FF2B.

Descriptions

Descriptions of Bel Fuse 0ZRM0090FF2B provided by its distributors.

PTC Resettable Fuse 5A 120VDC/120VAC T/R
PTC RESET FUSE 120V 900MA RADIAL
RESISTOR TEMPERATURE DEPENDENT PTC THROUGH HOLE MOUNT
Radial Lead PTC, 120 VAC, 120 VDC, 0.9A, RoHS
Bel Fuse SCT
Radial PPTC 0.90 Ih 120V Tape Reel

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current900 mA
Max Current Rating5 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)470 mΩ
Min Operating Temperature-40 °C
Time to Trip7.2 s
Trip Current1.8 A
Dimensions
Lead Diameter650 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRM0090FF2B.

Bel Fuse SCT
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant