Bel Fuse 0ZRF0011FF1E

PTC Resettable Fuse 0.11A(hold) 0.22A(trip) 60VDC 3A 0.05s 5Ohm Radial 6.8 X 4.6mm Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current110 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)16 Ω
Min Operating Temperature-40 °C
PackagingBulk
Time to Trip5.5 s
Trip Current220 mA
Dimensions
Lead Diameter650 µm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRF0011FF1E.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZRF0011FF1E.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZRF0011FF1E provided by its distributors.

PTC Resettable Fuse 0.11A(hold) 0.22A(trip) 60VDC 3A 0.05s 5Ohm Radial 6.8 X 4.6mm Bulk
PTC RESET FUSE 60V 110MA RADIAL
RESISTOR TEMPERATURE DEPENDENT PTC THROUGH HOLE MOUNT
Radial Lead PTC, 60 VDC, 0.11A, RoHS
Bel Fuse SCT

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current110 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)16 Ω
Min Operating Temperature-40 °C
PackagingBulk
Time to Trip5.5 s
Trip Current220 mA
Dimensions
Lead Diameter650 µm
Terminal Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRF0011FF1E.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant