Bel Fuse 0ZRC0110FF1A

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)380 mΩ
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
Power Dissipation1.5 W
Time to Trip8.2 s
Tolerance20 %
Trip Current2.2 A
Dimensions
Lead Diameter810 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRC0110FF1A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
TME
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZRC0110FF1A.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZRC0110FF1A provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
PTC RESET FUSE 90V 1.1A RADIAL
Radial Lead PTC, 90 VDC, 1.1A, RoHS
Bel Fuse SCT

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)380 mΩ
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
Power Dissipation1.5 W
Time to Trip8.2 s
Tolerance20 %
Trip Current2.2 A
Dimensions
Lead Diameter810 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRC0110FF1A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
TME
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant