Bel Fuse 0ZRC0010FF2E

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 0.001s 2.5Ohm Radial 7.4 X 3.1mm T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current100 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)7.5 Ω
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Dissipation380 mW
Time to Trip4 s
Trip Current200 mA
Dimensions
Diameter7.4 mm
Lead Diameter510 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRC0010FF2E.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-19.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZRC0010FF2E.

Descriptions

Descriptions of Bel Fuse 0ZRC0010FF2E provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 0.001s 2.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 40A 90VDC T/R
PTC RESET FUSE 90V 100MA RADIAL
Radial Lead PTC, 90 VDC, 0.1A, RoHS
Bel Fuse SCT
Radial PPTC 0.10 Ih 90V Tape Reel

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Terminals2
Technical
Hold Current100 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)7.5 Ω
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Dissipation380 mW
Time to Trip4 s
Trip Current200 mA
Dimensions
Diameter7.4 mm
Lead Diameter510 µm
Terminal Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRC0010FF2E.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant