Bel Fuse 0ZCM0005FF2G

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 15VDC 40A 0.5W 0.1s 3.8Ohm SMD Solder Pad 0603 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)30 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip100 ms
Trip Current150 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCM0005FF2G.

Farnell
Datasheet4 pages4 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-14.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCM0005FF2G.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCM0005FF2G provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 15VDC 40A 0.5W 0.1s 3.8Ohm SMD Solder Pad 0603 T/R
PTC Resettable Fuse 40A 0.1s 0.5A 15VDC 3.8 Ohm 2-Pin 0603 T/R
PTC Resettable Fuse, 15V, 3.8ohm, Surface Mount
FUSE, RESETTABLE PTC, 15VDC, 0.05A, SMD; Thermistor Mounting: SMD; Product Range: 0ZCM Series; Holding Current: 50mA; Tripping Current: 150mA; Voltage Rating: 15VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCM0005FF2G.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)30 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip100 ms
Trip Current150 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCM0005FF2G.

Farnell
Datasheet4 pages4 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant