Bel Fuse 0ZCJ0100FF2E

PTC Resettable Fuse 100A 0.3s 8A 6VDC 0.055 Ohm 2-Pin 1206 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)210 mΩ
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current1.8 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0100FF2E.

Upverter
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-28.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCJ0100FF2E.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCJ0100FF2E provided by its distributors.

PTC Resettable Fuse 100A 0.3s 8A 6VDC 0.055 Ohm 2-Pin 1206 T/R
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.6W 0.3s 0.55Ohm SMD Solder Pad 1206 T/R Automotive
Fuse, Resettable Ptc, 6Vdc, 1A, Smd; Pptc Case Style:1206 (3216 Metric); Product Range:0Zcj Series; Voltage Rating:6Vdc; Holding Current:1A; Tripping Current:1.8A; Time To Trip:0.3S; Current Rating Max:100A; Thermistor Mounting:Smd Rohs Compliant: Yes |Bel Fuse 0ZCJ0100FF2E
FUSE, RESETTABLE PTC, 6VDC, 1A, SMD; Thermistor Mounting: SMD; Product Range: 0ZCJ Series; Holding Current: 1A; Tripping Current: 1.8A; Voltage Rating: 6VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)210 mΩ
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip300 ms
Trip Current1.8 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0100FF2E.

Upverter
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant