Bel Fuse 0ZCJ0035FF2G

PTC Resettable Fuse 40A 0.1s 8A 16VDC 0.3 Ohm 2-Pin 1206 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Current Rating40 A
Hold Current350 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)1.2 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip100 ms
Trip Current750 mA
Voltage Rating16 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0035FF2G.

Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-15.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCJ0035FF2G.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCJ0035FF2G provided by its distributors.

PTC Resettable Fuse 40A 0.1s 8A 16VDC 0.3 Ohm 2-Pin 1206 T/R
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 40A 0.4W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R Automotive
PTC Resettable Fuse, 16V, 0.3ohm, Surface Mount
FUSE, RESETTABLE PTC, 16VDC, 0.35A, SMD; Thermistor Mounting: SMD; Product Range: 0ZCJ Series; Holding Current: 350mA; Tripping Current: 750mA; Voltage Rating: 16VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Trip Current mA = 750 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Holding Current @ 23 °C mA = 350 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Length mm = 3.2 / Rated Current mA = 350 / Resistance Min. mOhm = 300 / Voltage Rating V = 16 / Resistance Max. Ohm = 1.2 / Height mm = 0.75

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Current Rating40 A
Hold Current350 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)1.2 Ω
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Time to Trip100 ms
Trip Current750 mA
Voltage Rating16 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0035FF2G.

Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant