Bel Fuse 0ZCC0014FF2C

PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 1812 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Hold Current140 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Power Dissipation800 mW
Time to Trip8 ms
Trip Current300 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCC0014FF2C.

_legacy Avnet
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-12.07%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCC0014FF2C.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCC0014FF2C provided by its distributors.

PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 10A 60VDC T/R
PTC RESTTBLE 0.14A 60V CHIP 1812

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Hold Current140 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Power Dissipation800 mW
Time to Trip8 ms
Trip Current300 mA

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCC0014FF2C.

_legacy Avnet
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
RoHSCompliant