Bel Fuse 0ZCB0050FF2G

PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 40A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Number of Terminals2
Technical
Hold Current500 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Power Dissipation600 mW
Time to Trip100 ms
Trip Current1 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCB0050FF2G.

_legacy Avnet
Datasheet2 pages13 years ago
Upverter
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZCB0050FF2G.

Related Parts

Descriptions

Descriptions of Bel Fuse 0ZCB0050FF2G provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 40A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 40A 16VDC T/R
PTC RESTTBLE 0.50A 16V CHIP 1210

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Number of Terminals2
Technical
Hold Current500 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Power Dissipation600 mW
Time to Trip100 ms
Trip Current1 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCB0050FF2G.

_legacy Avnet
Datasheet2 pages13 years ago
Upverter
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
RoHSCompliant