Littelfuse 0TLS070.TXL

Fuse Limiter 70A 170V Cartridge 22.35 X 14.3mm Glass Melamine UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating70 A
PackagingBulk
TerminationRadial
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Length44.196 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS070.TXL.

Fuses Unlimited
Datasheet1 page11 years ago

Alternate Parts

Price @ 1000
$ 23.875
$ 23.64
$ 23.64
Stock
110
4,473
4,473
Authorized Distributors
6
8
8
Current Rating
70 A
70 A
70 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Bolt
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0TLS070.TXL.

Related Parts

Descriptions

Descriptions of Littelfuse 0TLS070.TXL provided by its distributors.

Fuse Limiter 70A 170V Cartridge 22.35 X 14.3mm Glass Melamine UL
Fus 170 Vdc F/A Tele-Gard 70A Pc Mount/Box |Littelfuse 0TLS070.TXL
FUSE CRTRDGE 70A 170VDC CYLINDR
FUS 170V F/A TELEGARD 70A PC M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt
Technical
Current Rating70 A
PackagingBulk
TerminationRadial
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Length44.196 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS070.TXL.

Fuses Unlimited
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant